Our range of Potentiometer Accessories includes tools and toolkits, nuts, panel mounting accessories, dials, and resistor shafts.
Trimming tool kits: One example comprises a set of economy precision plastic single ended trimming tools with 10 different heads for delicate trimming of electronic equipment. The tools have extremely low thermal conductivity. 100% corrosion resistance. Highly resistant to all strong acids other than hydrofluoric.
Panel mount adapters for Bourns Trimpots are available. The adapters come with a lock-washer and mounting nut. Simply snap-fit the trimmer into the plastic case.
For Ohmite rheostats and tap switches we offer a dial plate made of black-enamelled aluminium and handsomely finished. The figures and lines are etched on a black background for contrast and ease of readability.
Our 22mm Head & Mounting Base with chromium plated metal bezel is suitable for potentiometers with 6.35mm shafts.
We have a precision 4 in 1 ceramic trimmer with zirconia ceramic tips: these allow safe trimming of highly sensitive electrical components. They are highly acid resistant (other than Hydrofluoric), solder repellent and electrically non-conductive. They are heat resistant up to 1000°C for safe use, and non-magnetic to prevent electro-magnetic damage. They have two reversible double blade inserts.