Print Page
3048L-4-103
Linear Motion Potentiometer, Rotary, 10 kohm, ± 20%, 250 mW, 10.16 mm, 3048 Series, Wire Leaded
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part No3048L-4-103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04B2315
Product Range3048 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $32.990 |
| 100+ | $32.330 |
| 150+ | $31.670 |
| 250+ | $31.010 |
| 500+ | $30.350 |
| 1250+ | $29.690 |
| 2500+ | $29.030 |
Price for:Each
Minimum: 50
Multiple: 50
$1,649.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part No3048L-4-103Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.04B2315
Product Range3048 Series
Technical Datasheet
Track Resistance10kohm
Resistance Tolerance± 20%
Power Rating250mW
Product Range3048 Series
Length of Travel10.16mm
Potentiometer TerminalsWire Leaded
Temperature Coefficient± 1000ppm/°C
Resistor Technology-
Product Length31.75mm
Product Width6.99mm
Product Height8.28mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Track Resistance
10kohm
Power Rating
250mW
Length of Travel
10.16mm
Temperature Coefficient
± 1000ppm/°C
Product Length
31.75mm
Product Height
8.28mm
Operating Temperature Max
125°C
Resistance Tolerance
± 20%
Product Range
3048 Series
Potentiometer Terminals
Wire Leaded
Resistor Technology
-
Product Width
6.99mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate