2. Passive Components
                                                                                                    3. More Passive Components
                                                                                                    Print Page

                                                                                                    EECF5R5U224

                                                                                                    CAPACITOR DOUBLE LAYER, 0.22F, 5.5V, +80,-20%, RADIAL

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EECF5R5U224
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEECF5R5U224
                                                                                                    Newark Part No.25M9122
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 47 week(s)

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEECF5R5U224
                                                                                                    Newark Part No.25M9122
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The EECF5R5U224 is a radial leaded electric Double-layer Capacitor/Gold Capacitor for memory backup of video and audio equipment.

                                                                                                    • ≤75Ω at 1kHz Internal resistance
                                                                                                    • 300mA or less Recommended discharge current
                                                                                                    • Stacked coin type

                                                                                                    Applications

                                                                                                    Multimedia, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Security

                                                                                                    Technical Docs (2)

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product