Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Newark Part No.05Y0278
Product RangeIHCL-4040DZ-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$1,065.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHCL4040DZER220M5A
Newark Part No.05Y0278
Product RangeIHCL-4040DZ-5A Series
Technical Datasheet
Product RangeIHCL-4040DZ-5A Series
Inductance, Parallel22µH
RMS Current, Parallel5A
Saturation Current, Parallel2.5A
Leakage Inductance-
DC Resistance Max, Parallel0.1896ohm
Turns Ratio1:1
Product Length10.67mm
Product Width10.16mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2022)
Product Overview
The IHCL-4040DZ-5A series low-profile high-current Coupled Inductor handles high transient current spikes without saturation. It is suitable for SEPIC converters, DC/DC converters and common mode applications.
- Shielded construction
- Lowest DCR/μH
- Ultra low buzz noise, due to composite construction
- Coupling is >90% - optimized for SEPIC converters
- AEC-Q200 qualified
- Halogen-free, Green product
- -55 to 155°C Operating temperature range
Applications
Power Management, Industrial, LED Lighting, Automotive
Technical Specifications
Product Range
IHCL-4040DZ-5A Series
RMS Current, Parallel
5A
Leakage Inductance
-
Turns Ratio
1:1
Product Width
10.16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
155°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
22µH
Saturation Current, Parallel
2.5A
DC Resistance Max, Parallel
0.1896ohm
Product Length
10.67mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability