2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Wirewound Inductors
                                                                                                    Print Page

                                                                                                    B82476A1334M000

                                                                                                    Surface Mount Power Inductor, B82476A1 Series, 330 H, 10%, Wirewound, 0.81 ohm, 600 mA RoHS Compliant: Yes

                                                                                                    Date/Lot Code

                                                                                                    TDK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK B82476A1334M000
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB82476A1334M000
                                                                                                    Newark Part No.
                                                                                                    Re-Reel13J5647
                                                                                                    Cut Tape13J5647
                                                                                                    Product RangeB82476A1 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    750 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$1.340$1.34
                                                                                                    Total Price $1.34
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$1.340
                                                                                                    10+$1.130
                                                                                                    25+$1.070
                                                                                                    50+$1.000
                                                                                                    100+$0.943
                                                                                                    250+$0.891
                                                                                                    1000+$0.725
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK
                                                                                                    ManufacturerTDK
                                                                                                    Manufacturer Part NoB82476A1334M000
                                                                                                    Newark Part No.
                                                                                                    Re-Reel13J5647
                                                                                                    Cut Tape13J5647
                                                                                                    Product RangeB82476A1 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance330µH
                                                                                                    DC Resistance Max0.81ohm
                                                                                                    Self Resonant Frequency20MHz
                                                                                                    DC Current Rating600mA
                                                                                                    Inductor Case / Package-
                                                                                                    Inductor Case Style12.95mm x 9.4mm x 5.08mm
                                                                                                    Product RangeB82476A1 Series
                                                                                                    Inductance Tolerance± 10%
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Core MaterialFerrite
                                                                                                    Product Length12.95mm
                                                                                                    Product Width9.4mm
                                                                                                    Product Height5.08mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    330µH

                                                                                                    Self Resonant Frequency

                                                                                                    20MHz

                                                                                                    Inductor Case / Package

                                                                                                    -

                                                                                                    Product Range

                                                                                                    B82476A1 Series

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Product Length

                                                                                                    12.95mm

                                                                                                    Product Height

                                                                                                    5.08mm

                                                                                                    DC Resistance Max

                                                                                                    0.81ohm

                                                                                                    DC Current Rating

                                                                                                    600mA

                                                                                                    Inductor Case Style

                                                                                                    12.95mm x 9.4mm x 5.08mm

                                                                                                    Inductance Tolerance

                                                                                                    ± 10%

                                                                                                    Core Material

                                                                                                    Ferrite

                                                                                                    Product Width

                                                                                                    9.4mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product