Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-R35M
Newark Part No.52X6277
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.310 |
| 25+ | $1.240 |
| 50+ | $1.170 |
| 100+ | $1.110 |
| 250+ | $1.050 |
| 1000+ | $0.995 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R35M
Newark Part No.52X6277
Product RangeSPM Series
Technical Datasheet
Inductance350nH
RMS Current (Irms)16.6A
Inductor ConstructionShielded
Saturation Current (Isat)14.9A
Power Inductor Case5.2mm x 5mm x 3mm
Product RangeSPM Series
DC Resistance Max4290µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
350nH
Inductor Construction
Shielded
Power Inductor Case
5.2mm x 5mm x 3mm
DC Resistance Max
4290µohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
16.6A
Saturation Current (Isat)
14.9A
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability