2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Wirewound Inductors
                                                                                                    Print Page

                                                                                                    PM1210-1R2J-RC

                                                                                                    Wirewound Inductor, 1.2 µH, 0.75 ohm, 100 MHz, 215 mA, 1210 [3225 Metric], PM1210 Series

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER PM1210-1R2J-RC
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM1210-1R2J-RC
                                                                                                    Newark Part No.
                                                                                                    Full Reel83R8635
                                                                                                    Re-Reel63K3091
                                                                                                    Cut Tape63K3091
                                                                                                    Product RangePM1210 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape10000$0.211$2,110.00
                                                                                                    Total Price $2,110.00
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    50+$0.211
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    10000+$0.160
                                                                                                    20000+$0.142
                                                                                                    30000+$0.131
                                                                                                    50000+$0.119
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM1210-1R2J-RC
                                                                                                    Newark Part No.
                                                                                                    Full Reel83R8635
                                                                                                    Re-Reel63K3091
                                                                                                    Cut Tape63K3091
                                                                                                    Product RangePM1210 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Inductance1.2µH
                                                                                                    DC Resistance Max0.75ohm
                                                                                                    Self Resonant Frequency100MHz
                                                                                                    DC Current Rating215mA
                                                                                                    Inductor Case / Package1210 [3225 Metric]
                                                                                                    Inductor Case Style1210 [3225 Metric]
                                                                                                    Product RangePM1210 Series
                                                                                                    Inductance Tolerance± 5%
                                                                                                    Inductor ConstructionUnshielded
                                                                                                    Core MaterialFerrite
                                                                                                    Product Length2.9mm
                                                                                                    Product Width2.5mm
                                                                                                    Product Height2.2mm
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Inductance

                                                                                                    1.2µH

                                                                                                    Self Resonant Frequency

                                                                                                    100MHz

                                                                                                    Inductor Case / Package

                                                                                                    1210 [3225 Metric]

                                                                                                    Product Range

                                                                                                    PM1210 Series

                                                                                                    Inductor Construction

                                                                                                    Unshielded

                                                                                                    Product Length

                                                                                                    2.9mm

                                                                                                    Product Height

                                                                                                    2.2mm

                                                                                                    DC Resistance Max

                                                                                                    0.75ohm

                                                                                                    DC Current Rating

                                                                                                    215mA

                                                                                                    Inductor Case Style

                                                                                                    1210 [3225 Metric]

                                                                                                    Inductance Tolerance

                                                                                                    ± 5%

                                                                                                    Core Material

                                                                                                    Ferrite

                                                                                                    Product Width

                                                                                                    2.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PM1210-1R2J-RC

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product