Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1224M100Copy
Newark Part No.
Re-Reel99W2442
Cut Tape99W2442
Product RangeB82476B1 Series
Your Part Number
151 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.110 |
| 25+ | $1.000 |
| 50+ | $0.947 |
| 100+ | $0.891 |
| 250+ | $0.773 |
| 1000+ | $0.656 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1224M100Copy
Newark Part No.
Re-Reel99W2442
Cut Tape99W2442
Product RangeB82476B1 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)880mA
Inductor ConstructionUnshielded
Saturation Current (Isat)880mA
Power Inductor Case12.95mm x 9.4mm x 5.08mm
Product RangeB82476B1 Series
Inductor Case / Package-
DC Resistance Max0.53ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Unshielded
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
880mA
Saturation Current (Isat)
880mA
Product Range
B82476B1 Series
DC Resistance Max
0.53ohm
Product Length
12.95mm
Product Height
5.08mm
Technical Docs (3)
Alternatives for B82476B1224M100
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability