1.1A Through Hole Toroidal Inductors:

4 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58AK1815

RoHS

Date/Lot Code

Each
1+
$4.040
10+
$3.910
25+
$3.770
50+
$3.640
100+
$3.500
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
WE-SI Series
393µH
1.1A
0.7ohm
± 20%
58AK1816

RoHS

Date/Lot Code

Each
1+
$4.980
10+
$4.860
25+
$4.750
50+
$4.630
Total:$4.98
Min: 1 / Mult: 1
WE-SI Series
557µH
1.1A
0.7ohm
± 20%
12N4128

RoHS

Each
25+
$2.150
50+
$2.040
100+
$1.980
250+
$1.940
500+
$1.890
More Pricing...
Total:$86.00
Min: 40 / Mult: 40
3300 Series
470µH
1.1A
0.152ohm
± 15%
58AK1898

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$2.370
25+
$2.340
50+
$2.300
100+
$2.170
More Pricing...
Total:$2.41
Min: 1 / Mult: 1
WE-FI Series
140µH
1.1A
0.26ohm
± 20%
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK