51µH Through Hole Toroidal Inductors:

3 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78AC6463

RoHS

Each
1+
$4.920
10+
$4.300
25+
$4.200
50+
$3.590
100+
$3.310
More Pricing...
Total:$4.92
Min: 1 / Mult: 1
SHBC Series
51µH
5A
0.028ohm
± 20%
78AC6193

RoHS

Each
1+
$5.620
10+
$4.760
25+
$4.430
50+
$4.100
100+
$3.940
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
HHBC Series
51µH
5A
0.028ohm
± 20%
78AC6331

RoHS

Each
1+
$6.900
10+
$5.840
25+
$5.440
50+
$5.040
100+
$4.970
More Pricing...
Total:$6.90
Min: 1 / Mult: 1
PHBC Series
51µH
5A
0.028ohm
± 20%
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK