330µH Through Hole Toroidal Inductors:

15 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ3879

RoHS

Each
1+
$4.230
10+
$3.820
25+
$3.580
50+
$3.350
100+
$3.040
More Pricing...
Total:$4.23
Min: 1 / Mult: 1
PE-526XX Series
330µH
1A
0.78ohm
-
58AK1901

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$6.730
25+
$6.630
50+
$6.540
100+
$6.160
More Pricing...
Total:$6.82
Min: 1 / Mult: 1
WE-FI Series
330µH
3.1A
0.085ohm
± 20%
63K3653

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
330µH
1.7A
0.23ohm
± 15%
04P2050

RoHS

Each
100+
$1.980
Total:$1,710.72
Min: 864 / Mult: 144
2100LL Series
330µH
2.5A
0.103ohm
± 15%
04P2063

RoHS

Each
500+
$2.670
Total:$1,730.16
Min: 648 / Mult: 108
2200LL Series
330µH
4A
0.077ohm
± 15%
12N4126

RoHS

Each
25+
$2.150
50+
$2.040
100+
$1.980
250+
$1.940
500+
$1.890
More Pricing...
Total:$86.00
Min: 40 / Mult: 40
3300 Series
330µH
1.3A
0.126ohm
± 15%
86K6836

RoHS

Each
100+
$2.600
500+
$2.370
1000+
$2.090
2500+
$1.950
Total:$800.80
Min: 308 / Mult: 154
2100HT Series
330µH
2.7A
0.16ohm
± 15%
63K3703

RoHS

Each
100+
$2.320
500+
$2.280
1000+
$2.150
Total:$357.28
Min: 154 / Mult: 77
2200 Series
330µH
3.3A
100mohm
± 15%
63K3654

RoHS

Each
100+
$1.610
500+
$1.430
1000+
$1.390
2500+
$1.350
Total:$495.88
Min: 308 / Mult: 154
2100 Series
330µH
1.7A
0.23ohm
± 15%
63K3702

RoHS

Each
100+
$2.260
500+
$2.110
1000+
$2.000
2500+
$1.880
Total:$289.28
Min: 128 / Mult: 64
2200 Series
330µH
3.3A
100mohm
± 15%
12N4113

RoHS

Each
50+
$2.170
100+
$2.130
250+
$2.050
500+
$1.950
1000+
$1.890
Total:$130.20
Min: 60 / Mult: 60
3200 Series
330µH
780mA
0.215ohm
± 15%
63K3750

RoHS

Each
100+
$2.450
500+
$2.300
1000+
$2.150
2500+
$2.040
Total:$441.00
Min: 180 / Mult: 36
2300 Series
330µH
5.2A
0.067ohm
± 15%
97K7100

RoHS

Date/Lot Code

PULSE ELECTRONICS
Each
1+
$4.890
10+
$4.410
25+
$4.120
50+
$3.960
100+
$3.790
More Pricing...
Total:$4.89
Min: 1 / Mult: 1
KlipMount PE53XXX Series
330µH
3A
0.15ohm
± 20%
58T5324

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$4.300
25+
$3.990
50+
$3.520
100+
$3.290
More Pricing...
Total:$5.00
Min: 1 / Mult: 1
2300 Series
330µH
5.2A
0.067ohm
± 15%
51AK3124

RoHS

Each
1000+
$1.760
2500+
$1.640
Total:$1,760.00
Min: 1000 / Mult: 40
PE-526XX Series
330µH
1A
0.78ohm
± 20%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK