12µH Through Hole Toroidal Inductors:

8 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75AJ2611

RoHS

Date/Lot Code

Each
1+
$3.880
10+
$3.540
25+
$3.210
50+
$2.870
100+
$2.650
Total:$3.88
Min: 1 / Mult: 1
WE-SI Series
12µH
14.5A
8000µohm
± 20%
94AK5653

RoHS

Date/Lot Code

Each
1+
$2.560
10+
$2.460
25+
$2.390
50+
$2.310
100+
$2.210
More Pricing...
Total:$2.56
Min: 1 / Mult: 1
WE-FI Series
12µH
1A
0.03ohm
± 20%
63K3669

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
12µH
12A
8mohm
± 15%
63K3631

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
12µH
10.3A
0.007ohm
± 15%
63K3416

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
12µH
10.3A
0.007ohm
± 15%
63K3719

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$412.50
Min: 150 / Mult: 50
2300 Series
12µH
19.1A
5mohm
± 15%
63K3670

RoHS

Each
100+
$2.780
500+
$2.530
1000+
$2.230
2500+
$2.080
Total:$428.12
Min: 154 / Mult: 77
2200 Series
12µH
12A
8mohm
± 15%
63K3718

RoHS

Each
100+
$2.950
500+
$2.630
1000+
$2.420
Total:$531.00
Min: 180 / Mult: 36
2300 Series
12µH
19.1A
5mohm
± 15%
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK