• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. Toroidal Inductors
                                                                                                    5. Through Hole Toroidal Inductors
                                                                                                    Print Page

                                                                                                    6720

                                                                                                    Toroidal Inductor, High Current, 6700 Series, 4.5 mH, 1.25 A, 2.64 ohm, ± 15%

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER 6720
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No6720
                                                                                                    Newark Part No.28C9783
                                                                                                    Product Range6700 Series
                                                                                                    Your Part Number
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part No6720
                                                                                                    Newark Part No.28C9783
                                                                                                    Product Range6700 Series
                                                                                                    Product Range6700 Series
                                                                                                    Inductance4.5mH
                                                                                                    RMS Current (Irms)1.25A
                                                                                                    DC Resistance Max2.64ohm
                                                                                                    Inductance Tolerance± 15%
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    6700 Series

                                                                                                    RMS Current (Irms)

                                                                                                    1.25A

                                                                                                    Inductance Tolerance

                                                                                                    ± 15%

                                                                                                    Inductance

                                                                                                    4.5mH

                                                                                                    DC Resistance Max

                                                                                                    2.64ohm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2018)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.