Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3417

RoHS

Each
100+
$1.520
500+
$1.430
1000+
$1.360
2500+
$1.260
Total:$304.00
Min: 200 / Mult: 100
2100 Series
15µH
7.7A
0.012ohm
37B9067

RoHS

Each
1+
$3.020
10+
$2.830
25+
$2.480
50+
$2.180
100+
$2.080
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
FIT Series
16.76µH
5.7A
0.02ohm
12N4108

RoHS

Each
50+
$2.110
100+
$2.070
250+
$1.990
500+
$1.890
1000+
$1.830
Total:$126.60
Min: 60 / Mult: 60
3200 Series
15µH
3.7A
0.024ohm
12N4110

RoHS

Each
50+
$1.860
100+
$1.800
250+
$1.760
500+
$1.710
1000+
$1.670
Total:$111.60
Min: 60 / Mult: 60
3200 Series
22µH
3A
0.029ohm
63K3662

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$456.96
Min: 238 / Mult: 119
2100 Series
680µH
1.4A
0.33ohm
58T5322

RoHS

Date/Lot Code

Each
1+
$4.190
10+
$3.570
25+
$3.270
50+
$3.110
100+
$3.070
More Pricing...
Total:$4.19
Min: 1 / Mult: 1
2300 Series
47µH
10.7A
0.016ohm
63K3661

RoHS

Each
100+
$1.630
500+
$1.440
1000+
$1.370
Total:$326.00
Min: 200 / Mult: 100
2100 Series
680µH
1.4A
0.33ohm
63K3782

RoHS

Each
100+
$3.320
500+
$3.160
Total:$1,062.40
Min: 320 / Mult: 160
5700 Series
275µH
2A
0.24ohm
63K3635

RoHS

Each
100+
$1.700
500+
$1.310
Total:$523.60
Min: 308 / Mult: 154
2100 Series
27µH
5.3A
0.026ohm
86K6843

RoHS

Each
100+
$2.210
500+
$2.010
1000+
$1.950
2500+
$1.870
Total:$442.00
Min: 200 / Mult: 100
2100HT Series
47µH
5.6A
0.036ohm
63K3656

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
390µH
1.7A
0.25ohm
63K3752

RoHS

Each
100+
$2.730
500+
$2.590
1000+
$2.350
Total:$491.40
Min: 180 / Mult: 36
2300 Series
390µH
5A
0.072ohm
63K3185

RoHS

Each
100+
$1.820
500+
$1.710
1000+
$1.650
2500+
$1.520
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
27µH
8.2A
14mohm
63K3416

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
12µH
10.3A
0.007ohm
12N4112

RoHS

Each
50+
$2.110
100+
$2.070
250+
$1.990
500+
$1.890
1000+
$1.830
Total:$126.60
Min: 60 / Mult: 60
3200 Series
33µH
2.5A
0.036ohm
04P2046

RoHS

Each
500+
$2.170
1000+
$1.920
2500+
$1.790
Total:$1,874.88
Min: 864 / Mult: 144
2100LL Series
150µH
3.9A
0.043ohm
63K3671

RoHS

Each
100+
$2.120
500+
$2.080
Total:$271.36
Min: 128 / Mult: 64
2200 Series
15µH
11.3A
8mohm
37B9056

RoHS

Each
1+
$6.620
10+
$6.270
25+
$5.590
50+
$5.030
100+
$4.840
More Pricing...
Total:$6.62
Min: 1 / Mult: 1
FIT Series
116µH
6.8A
0.0485ohm
63K3652

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
270µH
1.8A
0.21ohm
12N4113

RoHS

Each
50+
$2.110
100+
$2.070
250+
$1.990
500+
$1.890
1000+
$1.830
Total:$126.60
Min: 60 / Mult: 60
3200 Series
330µH
780mA
0.215ohm
63K3759

RoHS

Date/Lot Code

Each
100+
$2.480
500+
$2.470
Total:$372.00
Min: 150 / Mult: 50
2300 Series
680µH
3.4A
150mohm
78AC6342

RoHS

Each
1+
$38.060
5+
$35.440
10+
$32.820
25+
$30.200
Total:$38.06
Min: 1 / Mult: 1
PHBC Series
219µH
15A
0.0195ohm
78AC6340

RoHS

Each
1+
$19.260
10+
$15.770
25+
$15.020
50+
$14.310
100+
$13.770
More Pricing...
Total:$19.26
Min: 1 / Mult: 1
PHBC Series
97µH
12A
0.016ohm
63K3640

RoHS

Each
100+
$1.610
500+
$1.430
1000+
$1.390
2500+
$1.350
Total:$495.88
Min: 308 / Mult: 154
2100 Series
68µH
3.3A
0.067ohm
88T7062

RoHS

Date/Lot Code

Each
1+
$6.270
10+
$6.010
25+
$5.890
50+
$5.780
100+
$5.660
More Pricing...
Total:$6.27
Min: 1 / Mult: 1
WE-FI Series
860µH
3A
150mohm
426-450 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK