Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
12N4111

RoHS

Each
50+
$1.860
100+
$1.800
250+
$1.760
500+
$1.710
1000+
$1.670
Total:$111.60
Min: 60 / Mult: 60
3200 Series
220µH
960mA
0.141ohm
63K3680

RoHS

Each
100+
$2.770
500+
$2.760
1000+
$2.670
Total:$426.58
Min: 154 / Mult: 77
2200 Series
33µH
7.4A
0.02ohm
58T5315

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.360
25+
$2.020
50+
$1.940
100+
$1.870
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
63K3761

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$412.50
Min: 150 / Mult: 50
2300 Series
820µH
2.6A
0.27ohm
63K3645

RoHS

Each
100+
$1.780
500+
$1.630
1000+
$1.520
Total:$640.80
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
63K3179

RoHS

Each
100+
$1.850
500+
$1.490
1000+
$1.480
Total:$233.10
Min: 126 / Mult: 63
PM2110 Series
18µH
10.2A
9mohm
05R6146

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
5mH
21.2A
-
63K3745

RoHS

Each
100+
$2.500
500+
$2.370
Total:$375.00
Min: 150 / Mult: 50
2300 Series
180µH
4.8A
0.078ohm
80Y3275

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.609
500+
$0.447
1000+
$0.410
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
78AC6477

RoHS

Each
1+
$25.190
5+
$22.980
10+
$20.770
25+
$20.660
50+
$20.550
More Pricing...
Total:$25.19
Min: 1 / Mult: 1
SHBC Series
311µH
15A
0.0201ohm
78AC6208

RoHS

Each
1+
$44.600
5+
$40.730
10+
$36.850
25+
$36.150
50+
$35.450
More Pricing...
Total:$44.60
Min: 1 / Mult: 1
HHBC Series
65µH
30A
6.2mohm
63K3700

RoHS

Each
100+
$2.510
500+
$2.290
1000+
$2.020
2500+
$1.880
Total:$321.28
Min: 128 / Mult: 64
2200 Series
270µH
3.4A
0.092ohm
63K3195

RoHS

Each
100+
$1.740
500+
$1.740
1000+
$1.730
2500+
$1.480
Total:$219.24
Min: 126 / Mult: 63
PM2110 Series
470µH
2.6A
0.133ohm
63K3781

RoHS

Each
100+
$3.650
500+
$3.160
Total:$1,168.00
Min: 320 / Mult: 160
5700 Series
125µH
2.75A
0.12ohm
37B9064

RoHS

Each
1+
$3.020
10+
$2.830
25+
$2.480
50+
$2.180
100+
$2.080
More Pricing...
Total:$3.02
Min: 1 / Mult: 1
FIT Series
35.48µH
3.4A
0.0578ohm
63K3171

RoHS

Each
100+
$1.820
Total:$229.32
Min: 126 / Mult: 63
PM2110 Series
1.8µH
18.5A
3mohm
63K3631

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
12µH
10.3A
0.007ohm
86K6797

RoHS

Each
100+
$2.360
500+
$2.060
1000+
$1.950
2500+
$1.870
Total:$472.00
Min: 200 / Mult: 100
2100HT Series
10µH
9.9A
0.012ohm
05R6145

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
40mH
14.1A
-
37B9082

RoHS

Each
1+
$3.920
10+
$3.680
25+
$3.220
50+
$2.840
100+
$2.710
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
FIT Series
38.07µH
9.7A
0.017ohm
59T0319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
8.5µH
850mA
0.167ohm
63K3758

RoHS

Each
100+
$2.510
500+
$2.440
1000+
$2.150
2500+
$2.040
Total:$451.80
Min: 180 / Mult: 36
2300 Series
680µH
3.4A
150mohm
59T0310

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
3.3µH
1.35A
0.098ohm
86K6833

RoHS

Each
100+
$2.380
500+
$1.970
1000+
$1.950
2500+
$1.870
Total:$476.00
Min: 200 / Mult: 100
2100HT Series
33µH
6.1A
0.031ohm
63K3659

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$384.00
Min: 200 / Mult: 100
2100 Series
560µH
1.5A
300mohm
351-375 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK