Toroidal Inductors:

632 Products Found

We offer a wide range of toroidal inductors and coils, from 91nH to 4mH, with RMS current ratings from 240mA to 31.5A.

What is a Toroidal Inductor?

Toroidal inductors and transformers are inductors and transformers which use magnetic cores with a toroidal (ring or doughnut) shape. They are passive electronic components, consisting of a circular ring or doughnut shaped magnetic core of ferromagnetic material such as laminated iron, iron powder, or ferrite, around which wire is wound.

Although closed-core inductors and transformers often use cores with a rectangular shape, the use of toroidal-shaped cores sometimes provides superior electrical performance. The advantage of the toroidal shape is that, due to its symmetry, the amount of magnetic flux that escapes outside the core (leakage flux) can be made low, potentially making it more efficient and making it emit less electromagnetic interference (EMI).

Types of toroidal inductor

Several types of toroid inductors and coils span multiple industries from music to medicine. Toroid inductors are often categorised by the following attributes:

  • Case size and dimension
  • Current rating
  • Nominal inductance
  • DC resistance
  • Packaging type
  • Tolerance

The cores are made from various materials such as silicon steel, nickel iron, iron powder and ferrites.

Applications for toroid inductors

Toroid inductors’ design advantages allow many applications in multiple industries. Security systems, power distribution equipment, automotive electronics, and renewable energy inverter systems all utilize toroid coils. Other industries that use toroid core windings are medical isolation material, telecommunication systems, industrial control equipment, and professional audio- and audio-visual equipment.

Toroidal inductors and transformers are also used in many other electronic circuits: power supplies, inverters, and amplifiers, which in turn are used in most electrical equipment: TVs, radios, computers, and audio systems.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Packaging

Categories

Toroidal Inductors

(632)

No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
63K3241

RoHS

Each
100+
$1.970
500+
$1.850
1000+
$1.750
2500+
$1.650
Total:$248.22
Min: 126 / Mult: 63
PM2120 Series
82µH
6.4A
32mohm
63K3681

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
39µH
7.1A
0.022ohm
63K3796

RoHS

Each
100+
$6.390
250+
$6.330
500+
$6.270
Total:$1,533.60
Min: 240 / Mult: 40
5700 Series
1.1mH
2.5A
0.33ohm
63K3644

RoHS

Each
100+
$1.920
500+
$1.730
1000+
$1.500
2500+
$1.350
Total:$591.36
Min: 308 / Mult: 154
2100 Series
120µH
2.2A
150mohm
63K3425

RoHS

Each
100+
$1.510
500+
$1.440
1000+
$1.370
2500+
$1.270
Total:$302.00
Min: 200 / Mult: 100
2100 Series
68µH
3.3A
0.067ohm
63K3724

RoHS

Each
100+
$2.640
500+
$2.550
1000+
$2.380
Total:$475.20
Min: 180 / Mult: 36
2300 Series
22µH
16.4A
0.007ohm
63K3799

RoHS

Each
250+
$8.260
500+
$8.020
Total:$2,114.56
Min: 256 / Mult: 32
5700 Series
250µH
8A
0.041ohm
86K7059

RoHS

Each
500+
$2.340
1000+
$2.260
2500+
$2.210
Total:$1,516.32
Min: 648 / Mult: 108
2200LL Series
82µH
7.1A
0.024ohm
63K3233

RoHS

Each
100+
$1.960
500+
$1.830
1000+
$1.730
2500+
$1.630
Total:$246.96
Min: 126 / Mult: 63
PM2120 Series
470µH
3.3A
0.119ohm
63K3649

RoHS

Each
100+
$1.750
500+
$1.490
1000+
$1.370
Total:$350.00
Min: 200 / Mult: 100
2100 Series
220µH
2.4A
0.12ohm
63K3413

RoHS

Each
100+
$1.500
500+
$1.230
Total:$540.00
Min: 360 / Mult: 360
2000 Series
5.6µH
9.7A
6.9mohm
63K3679

RoHS

Each
100+
$2.350
500+
$2.140
1000+
$1.890
2500+
$1.760
Total:$300.80
Min: 128 / Mult: 64
2200 Series
33µH
7.4A
0.02ohm
63K3763

RoHS

Each
100+
$2.510
500+
$2.100
1000+
$1.980
Total:$376.50
Min: 150 / Mult: 50
2300 Series
1mH
2.4A
300mohm
63K3790

RoHS

Each
100+
$3.320
500+
$3.230
1000+
$3.190
2500+
$3.150
Total:$956.16
Min: 288 / Mult: 72
5700 Series
150µH
4.75A
0.046ohm
63K3747

RoHS

Each
100+
$2.240
500+
$2.150
1000+
$2.040
2500+
$1.980
Total:$336.00
Min: 150 / Mult: 50
2300 Series
220µH
5.8A
0.054ohm
59T0316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.390
Total:$5,258.00
Min: 2200 / Mult: 2200
8300 Series
68µH
300mA
0.85ohm
12N4111

RoHS

Each
50+
$1.860
100+
$1.800
250+
$1.760
500+
$1.710
1000+
$1.670
Total:$111.60
Min: 60 / Mult: 60
3200 Series
220µH
960mA
0.141ohm
63K3680

RoHS

Each
100+
$2.770
500+
$2.760
1000+
$2.670
Total:$426.58
Min: 154 / Mult: 77
2200 Series
33µH
7.4A
0.02ohm
58T5315

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.360
25+
$2.020
50+
$1.940
100+
$1.870
More Pricing...
Total:$2.77
Min: 1 / Mult: 1
2100 Series
100µH
2.4A
0.13ohm
63K3761

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$412.50
Min: 150 / Mult: 50
2300 Series
820µH
2.6A
0.27ohm
63K3645

RoHS

Each
100+
$1.780
500+
$1.630
1000+
$1.520
Total:$640.80
Min: 360 / Mult: 120
2100 Series
150µH
3.4A
0.062ohm
63K3179

RoHS

Each
100+
$1.850
500+
$1.490
1000+
$1.480
Total:$233.10
Min: 126 / Mult: 63
PM2110 Series
18µH
10.2A
9mohm
05R6146

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
5mH
21.2A
-
63K3745

RoHS

Each
100+
$2.500
500+
$2.370
Total:$375.00
Min: 150 / Mult: 50
2300 Series
180µH
4.8A
0.078ohm
80Y3275

RoHS

Each
1+
$1.140
10+
$0.723
100+
$0.609
500+
$0.447
1000+
$0.410
More Pricing...
Total:$1.14
Min: 1 / Mult: 1
MCAP Series
8.2µH
2A
0.02ohm
326-350 of 632 items
of 26 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK