1,143 Product Results Found for "high-frequency"
Find a huge range of RF Inductors at Newark Electronics, including Axial Leaded High Frequency Inductors, Wirewound Inductors, Radial Leaded High Frequency Inductors, Multilayer Inductors, Thin Film Inductors. We stock a wide range of RF Inductors from the world's top manufacturers including: TDK, Bourns Jw Miller, Wurth Elektronik, TE Connectivity - Sigmainductors & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
DC Current Rating
Inductance Tolerance
Packaging
Categories
RF Inductors
(1,143)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.258 25+ $0.241 50+ $0.229 100+ $0.218 250+ $0.206 More Pricing... | 18nH | 0.45ohm | 4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | B82496C SIMID Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each | 1+ $0.481 10+ $0.464 25+ $0.446 50+ $0.429 100+ $0.381 More Pricing... | 47µH | 1.54ohm | 15MHz | 425mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.516 10+ $0.433 25+ $0.386 50+ $0.377 100+ $0.368 | 4.7mH | 20ohm | 500kHz | 90mA | - | - | B82144A LBC Series | ± 5% | - | - | - | - | - | ||||||
Each | 1+ $0.639 10+ $0.542 25+ $0.484 50+ $0.473 100+ $0.461 More Pricing... | 1.5mH | 5.4ohm | 1MHz | 300mA | - | - | B82145A HLBC Series | ± 5% | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.081 25+ $0.077 50+ $0.073 100+ $0.069 More Pricing... | 22µH | 2ohm | 18MHz | 220mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.140 50+ $0.133 100+ $0.125 250+ $0.118 More Pricing... | 1µH | 0.19ohm | 90MHz | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_C0 Series | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 25+ $0.143 50+ $0.136 100+ $0.128 250+ $0.121 More Pricing... | 1µH | 0.066ohm | 50MHz | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_GR Series | ± 30% | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.186 10+ $0.152 25+ $0.144 50+ $0.137 100+ $0.129 More Pricing... | 4.7mH | 0.138ohm | 25MHz | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | ± 20% | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.471 10+ $0.400 25+ $0.356 50+ $0.348 100+ $0.339 More Pricing... | 47µH | 0.5ohm | 5MHz | 800mA | - | - | B82144A LBC Series | ± 5% | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.040 50+ $0.037 100+ $0.026 250+ $0.023 | 6.5nH | 1.05ohm | 6GHz | 260mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MC AL Series | ± 0.1nH | Shielded | Ceramic | 1mm | 0.5mm | 0.32mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.447 25+ $0.399 50+ $0.390 100+ $0.381 250+ $0.357 More Pricing... | 68µH | 3.4ohm | 10MHz | 180mA | 1210 [3225 Metric] | 1210 [3225 Metric] | B82422H SIMID Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.194 10+ $0.160 25+ $0.142 50+ $0.139 100+ $0.135 More Pricing... | 560nH | 1.33ohm | 415MHz | 400mA | 1008 [2520 Metric] | 1008 [2520 Metric] | LQW2UAS_00 Series | ± 5% | Unshielded | Ferrite | 2.62mm | 2.45mm | 1.83mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 3.9nH | 0.3ohm | 5.7GHz | 400mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.032 25+ $0.030 50+ $0.029 100+ $0.027 250+ $0.026 More Pricing... | 2.7nH | 0.2ohm | 10MHz | 500mA | 0201 [0603 Metric] | 0201 [0603 Metric] | LQP03TN_02 Series | ± 0.1nH | Unshielded | Non-Magnetic | 0.6mm | 0.3mm | 0.3mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.577 10+ $0.570 25+ $0.507 50+ $0.495 100+ $0.483 More Pricing... | 47µH | 1.35ohm | 11MHz | 350mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.107 | 18nH | 0.5ohm | 1.35GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | CI160808 Series | ± 5% | Unshielded | Ceramic | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.022 50+ $0.011 100+ $0.009 250+ $0.008 500+ $0.006 More Pricing... | 15nH | 0.55ohm | 2.3GHz | 300mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MP CL Series | ± 5% | Shielded | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.185 10+ $0.158 25+ $0.150 50+ $0.142 100+ $0.134 More Pricing... | 100µH | 3.7ohm | 10MHz | 120mA | 1210 [3225 Metric] | 1210 [3225 Metric] | NLCV32-EF Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each | 10+ $0.240 25+ $0.214 50+ $0.209 100+ $0.205 500+ $0.183 More Pricing... | 680µH | 10ohm | 1.9MHz | 150mA | - | - | B78108S BC Series | ± 5% | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.377 10+ $0.328 25+ $0.306 50+ $0.297 100+ $0.288 More Pricing... | 22µH | 0.35ohm | 12MHz | 1.1A | - | - | B82144A LBC Series | ± 10% | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.120 | 6.8nH | 0.32ohm | - | 250mA | 0402 [1005 Metric] | 0402 [1005 Metric] | L-07C Series | ± 5% | - | Ceramic | 1mm | 0.5mm | 0.5mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.474 10+ $0.454 25+ $0.433 50+ $0.413 100+ $0.390 | 30nH | 0.15ohm | 2.8GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | 3650 Series | ± 5% | Unshielded | - | 1.8mm | 1.12mm | 1.02mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.764 10+ $0.645 25+ $0.575 50+ $0.562 100+ $0.549 More Pricing... | 10µH | 0.35ohm | 25MHz | 650mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.256 10+ $0.212 25+ $0.201 50+ $0.189 100+ $0.178 More Pricing... | 4.7mH | 0.3ohm | 25MHz | 700mA | 1206 [3216 Metric] | 1206 [3216 Metric] | LQM31PN_00 Series | ± 20% | Unshielded | Ferrite | 3.2mm | 1.6mm | 0.85mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.188 10+ $0.154 25+ $0.146 50+ $0.139 100+ $0.131 More Pricing... | 2.2µH | 0.138ohm | 40MHz | - | 0806 [2016 Metric] | 0806 [2016 Metric] | LQM2MPN_G0 Series | ± 30% | Unshielded | Ferrite | 2mm | 1.6mm | 0.9mm | ||||||