6,882 Product Results Found for " "

We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13J1382

RoHS

Each (Supplied on Cut Tape)
1+
$0.864
10+
$0.784
25+
$0.720
50+
$0.647
100+
$0.583
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
Total:$7.84
Min: 10 / Mult: 1
B82144A LBC Series
4.7mH
90mA
20ohm
± 5%
500kHz
34R6048

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
1+
$0.460
10+
$0.440
25+
$0.428
50+
$0.415
100+
$0.389
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
Total:$38.90
Min: 100 / Mult: 5
WE-KI Series
82nH
400mA
0.58ohm
± 5%
1.7GHz
06W0829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
50+
$0.047
100+
$0.033
250+
$0.029
Total:$0.50
Min: 10 / Mult: 10
MC AL Series
3nH
400mA
0.5ohm
± 0.1nH
6GHz
61J5165

RoHS

Each (Supplied on Cut Tape)
50+
$0.227
Total:$454.00
Min: 2000 / Mult: 500
Total:$454.00
Min: 2000 / Mult: 500
CM45 Series
560nH
520mA
0.36ohm
± 20%
140MHz
53K5068

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.015
Total:$300.00
Min: 20000 / Mult: 10000
ILC-0402 Series
1.5nH
300mA
130mohm
± 0.3nH
6GHz
53K5192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.124
Total:$248.00
Min: 2000 / Mult: 2000
-
270nH
600mA
0.75ohm
-
650MHz
35R0872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.285
25+
$0.261
50+
$0.182
100+
$0.153
250+
$0.131
More Pricing...
Total:$2.85
Min: 10 / Mult: 10
LQW15AN_00 Series
82nH
130mA
2.24ohm
± 2%
2.3GHz
35M1488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.441
10+
$0.370
25+
$0.351
50+
$0.333
100+
$0.317
Total:$2.20
Min: 5 / Mult: 5
Total:$31.70
Min: 100 / Mult: 5
3650 Series
5.6nH
600mA
0.08ohm
± 5%
5.5GHz
63K4115

RoHS

Each
1000+
$0.878
2500+
$0.865
Total:$878.00
Min: 1000 / Mult: 1000
8230 Series
18µH
195mA
3.1ohm
± 10%
32MHz
86H5581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.269
25+
$0.235
50+
$0.208
100+
$0.127
250+
$0.103
More Pricing...
Total:$0.27
Min: 1 / Mult: 1
Total:$2.69
Min: 10 / Mult: 1
HK Series
82nH
300mA
0.95ohm
± 5%
600MHz
84R3434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.226
Total:$452.00
Min: 2000 / Mult: 2000
BR Series
10µH
610mA
0.35ohm
± 10%
20MHz
84R3485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.123
Total:$123.00
Min: 1000 / Mult: 1000
LB Series
1µH
1.1A
0.055ohm
± 20%
250MHz
84R6389

RoHS

Each (Supplied on Cut Tape)
25+
$0.213
Total:$639.00
Min: 3000 / Mult: 3000
Total:$639.00
Min: 3000 / Mult: 3000
BR Series
350nH
810mA
80mohm
± 20%
300MHz
71T6763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.094
Total:$282.00
Min: 3000 / Mult: 3000
LB Series
22µH
130mA
3.7ohm
± 10%
16MHz
63K3047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.381
10+
$0.317
25+
$0.294
50+
$0.261
100+
$0.227
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
PM1008 Series
12nH
600mA
80mohm
± 20%
3.3GHz
63K3341

RoHS

Each
100+
$6.500
250+
$6.190
500+
$5.750
Total:$1,378.00
Min: 212 / Mult: 106
1130 Series
3.3µH
21A
3mohm
± 20%
-
14N4906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$0.061
Total:$610.00
Min: 10000 / Mult: 10000
ATFC-0402 Series
5.6nH
280mA
0.85ohm
± 0.1nH
6GHz
05R6867

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.099
5000+
$0.089
10000+
$0.075
20000+
$0.067
30000+
$0.063
More Pricing...
Total:$198.00
Min: 2000 / Mult: 2000
CB Series
22µH
580mA
500mohm
± 10%
19MHz
82T8589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
Total:$290.00
Min: 2000 / Mult: 2000
CB Series
68µH
200mA
2.8ohm
± 10%
9.5MHz
06W1218

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.521
25+
$0.506
50+
$0.490
100+
$0.459
More Pricing...
Total:$2.70
Min: 5 / Mult: 5
WE-KI Series
100nH
1A
0.18ohm
± 5%
1.1GHz
53K5066

RoHS

Each (Supplied on Cut Tape)
5000+
$0.032
Total:$640.00
Min: 20000 / Mult: 10000
Total:$640.00
Min: 20000 / Mult: 10000
ILC-0402 Series
1µH
300mA
0.12ohm
± 0.3nH
10GHz
53K5093

RoHS

Each (Supplied on Cut Tape)
2500+
$0.076
Total:$3,952.00
Min: 52000 / Mult: 4000
Total:$3,952.00
Min: 52000 / Mult: 4000
ILC-0603 Series
27nH
300mA
450mohm
± 5%
1.5GHz
63K2880

RoHS

Date/Lot Code

Each
1+
$0.803
10+
$0.614
25+
$0.595
50+
$0.576
100+
$0.512
More Pricing...
Total:$0.80
Min: 1 / Mult: 1
6000 Series
1µH
510mA
2.9ohm
± 10%
1.3MHz
86K8227

RoHS

Each
1000+
$1.770
2500+
$1.700
Total:$1,770.00
Min: 1000 / Mult: 500
9250A Series
2.2mH
50mA
33.8ohm
± 10%
970kHz
86K8273

RoHS

Each
1000+
$2.020
2500+
$1.810
Total:$2,020.00
Min: 1000 / Mult: 500
9250A Series
470µH
92mA
9.5ohm
± 10%
5.7MHz
1-25 of 6882 items
of 276 page(s)