0
0 Items$0.00

9.3GHz Wirewound Inductors :

8 Products Found
Find a huge range of 9.3GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69W4992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.680
25+$1.340
100+$1.080
250+$1.010
500+$0.959
More Pricing...
2.6nH
0.026ohm
9.3GHz
2A
0604 [1610 Metric]
0604 [1610 Metric]
0604HQ Series
± 5%
Unshielded
Ceramic
1.85mm
1.37mm
1.19mm
24AJ3249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.130
25+$0.907
100+$0.749
250+$0.711
500+$0.620
More Pricing...
3.3nH
0.042ohm
9.3GHz
2.77A
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
62X0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.090
25+$1.900
100+$1.710
250+$1.520
500+$1.100
More Pricing...
6.9nH
0.15ohm
9.3GHz
460mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.760
25+$1.590
100+$1.210
250+$1.180
500+$0.963
More Pricing...
7.3nH
0.25ohm
9.3GHz
390mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.730
25+$1.640
100+$1.500
250+$1.370
500+$1.260
More Pricing...
7.6nH
0.3ohm
9.3GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0114

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.802
6000+$0.780
10000+$0.764
7.6nH
0.3ohm
9.3GHz
340mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.802
6000+$0.780
10000+$0.764
7.3nH
0.25ohm
9.3GHz
390mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0100

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.802
6000+$0.780
10000+$0.764
6.9nH
0.15ohm
9.3GHz
460mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK