80MHz Wirewound Inductors :
36 Products FoundFind a huge range of 80MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Murata, Wurth Elektronik & Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.480 10+ $1.240 25+ $1.170 50+ $1.100 100+ $1.030 More Pricing... | 2.2µH | 3.2A | 0.029ohm | 80MHz | 3.2A | 2220 [5650 Metric] | 2220 [5650 Metric] | - | LQH55DN_03 Series | - | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
TE CONNECTIVITY - SIGMAINDUCTORS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.439 10+ $0.368 25+ $0.349 50+ $0.331 100+ $0.312 | 1.8µH | - | 2.5ohm | 80MHz | 170mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | 3650 Series | - | ± 5% | Unshielded | - | 2.29mm | 1.73mm | 1.52mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.301 10+ $0.252 25+ $0.224 50+ $0.219 100+ $0.213 More Pricing... | 1.5µH | - | 0.07ohm | 80MHz | 600mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLFV32-EF Series | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.236 10+ $0.196 25+ $0.175 50+ $0.171 100+ $0.166 More Pricing... | 1.8µH | - | 0.9ohm | 80MHz | 350mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | NLV32-EFD Series | - | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
12AM6044 RoHS | PULSE ELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 10+ $0.384 25+ $0.354 50+ $0.245 100+ $0.206 250+ $0.175 More Pricing... | 1.8µH | - | 2.5ohm | 80MHz | 170mA | - | - | - | AWCS Series | - | ± 5% | Unshielded | Ceramic | 2.35mm | 1.73mm | 1.52mm | ||||
25AM5353 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.410 10+ $1.260 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | 6.8µH | - | 0.16ohm | 80MHz | 600mA | 1210 [3225 Metric] | - | - | LQW32FT_8H Series | - | ± 20% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.3mm | |||||
26AM8346 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.328 10+ $0.273 25+ $0.259 50+ $0.246 100+ $0.232 More Pricing... | 3.9µH | - | 1.6ohm | 80MHz | 430mA | 0603 [1608 Metric] | - | - | CWF1612A Series | - | ± 10% | Wirewound | Ferrite | 1.65mm | 1.15mm | 1.05mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.122 | 2.2µH | - | 0.23ohm | 80MHz | 260mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.256 | 1.2µH | - | 0.55ohm | 80MHz | 430mA | 1812 [4532 Metric] | 1812 [4532 Metric] | - | PM1812 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.114 | 1.5µH | - | 110mohm | 80MHz | 380mA | 0806 [2016 Metric] | 0806 [2016 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 2mm | 1.6mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.206 | 2.2µH | - | 0.95ohm | 80MHz | 190mA | 1210 [3225 Metric] | 1210 [3225 Metric] | - | PM1210 Series | - | ± 5% | Unshielded | Ferrite | 2.9mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.151 | 2.2µH | - | 170mohm | 80MHz | 560mA | 0603 [1608 Metric] | 0603 [1608 Metric] | - | CB Series | - | ± 20% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.140 5000+ $0.133 10000+ $0.119 20000+ $0.108 30000+ $0.102 More Pricing... | 2.2µH | - | 0.39ohm | 80MHz | 590mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | CB Series | - | ± 20% | - | Ferrite | 2mm | 1.25mm | 0.9mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.238 | 2.2µH | - | 130mohm | 80MHz | 950mA | 1007 [2518 Metric] | 1007 [2518 Metric] | - | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.537 10+ $0.517 25+ $0.502 50+ $0.486 100+ $0.455 More Pricing... | 3.3µH | - | 2.85ohm | 80MHz | 185mA | 1008 [2520 Metric] | 1008 [2516 Metric] | - | WE-RFI Series | - | ± 5% | Unshielded | Ferrite | 2.5mm | 2mm | 1.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 50+ $0.172 | 2.2µH | - | 0.33ohm | 80MHz | 115mA | 0603 [1608 Metric] | 0603 [1608 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 | 1.5µH | - | 70mohm | 80MHz | 860mA | 1207 [3218 Metric] | 1207 [3218 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 3.2mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $0.699 1000+ $0.655 1500+ $0.619 | 1.2µH | - | 0.55ohm | 80MHz | 430mA | 1812 [4532 Metric] | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 500+ $0.101 | 1.5µH | - | 70mohm | 80MHz | 405mA | 1007 [2518 Metric] | 1007 [2518 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.122 | 1.5µH | - | 110mohm | 80MHz | 1A | 0806 [2016 Metric] | 0806 [2016 Metric] | - | CB Series | - | ± 20% | - | Ferrite | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.123 4000+ $0.113 6000+ $0.107 | 3.3µH | - | 2.85ohm | 80MHz | 185mA | 1008 [2516 Metric] | - | - | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.110 | 2.2µH | - | 130mohm | 80MHz | 260mA | 0805 [2012 Metric] | 0805 [2012 Metric] | - | LB Series | - | ± 20% | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.217 | 2.2µH | - | 0.135ohm | 80MHz | 850mA | 1007 [2518 Metric] | 1007 [2518 Metric] | - | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.121 | 2.2µH | - | 0.23ohm | 80MHz | 770mA | 0805 [2012 Metric] | - | - | CB Series | - | ± 20% | - | Ferrite | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 10+ $0.897 25+ $0.823 50+ $0.747 100+ $0.671 More Pricing... | 1.2µH | - | 0.55ohm | 80MHz | 430mA | 1812 [4532 Metric] | 1812 [4532 Metric] | - | WE-GF Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||