6.5MHz Wirewound Inductors :
8 Products FoundFind a huge range of 6.5MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik & Murata
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.850 10+ $1.550 25+ $1.460 50+ $1.370 100+ $1.290 More Pricing... | 100µH | 560mA | 0.86ohm | 6.5MHz | 560mA | 2220 [5650 Metric] | 2220 [5650 Metric] | LQH55DN_03 Series | - | ± 20% | Unshielded | Ferrite | 5.7mm | 5mm | 4.7mm | ||||||
Each | 1+ $0.479 10+ $0.462 25+ $0.444 50+ $0.427 100+ $0.379 More Pricing... | 220µH | - | 7.2ohm | 6.5MHz | 200mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GFH Series | - | ± 10% | Unshielded | Iron | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.722 10+ $0.605 25+ $0.538 50+ $0.524 100+ $0.511 More Pricing... | 100µH | - | 3.5ohm | 6.5MHz | 200mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432T SIMID Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.192 | 68µH | - | 5.8ohm | 6.5MHz | 110mA | 0805 [2012 Metric] | 0805 [2012 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2mm | 1.25mm | 1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 25+ $0.206 | 47µH | - | 1.45ohm | 6.5MHz | 300mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 10% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 250+ $0.197 | 47µH | - | 1.45ohm | 6.5MHz | 300mA | 1007 [2518 Metric] | 1007 [2518 Metric] | BR Series | - | ± 20% | Shielded | Ferrite | 2.5mm | 1.8mm | 1.8mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 180µH | - | 7.5ohm | 6.5MHz | 120mA | 1812 [4532 Metric] | - | NLC Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
13J5622 | Each | Pricing is unavailable. Please contact customer services. | 150µH | - | 6.1ohm | 6.5MHz | 150mA | 1812 [4532 Metric] | 1812 [4532 Metric] | B82432H SIMID Series | 6.5MHz | ± 10% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||