0
0 Items$0.00

4GHz Wirewound Inductors :

40 Products Found
Find a huge range of 4GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Pulse Electronics, Coilcraft & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.256
10+$0.148
25+$0.098
50+$0.086
12nH
130mohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MCFT Series
± 5%
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
12P7305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.267
25+$0.250
50+$0.238
100+$0.226
250+$0.211
More Pricing...
18nH
0.45ohm
4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
34R6032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.357
10+$0.337
25+$0.319
50+$0.300
100+$0.283
More Pricing...
15nH
170mohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
35R0853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.108
25+$0.102
50+$0.097
100+$0.091
250+$0.086
More Pricing...
22nH
300mohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 2%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
45AC4423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.460
25+$0.431
50+$0.410
100+$0.390
250+$0.367
More Pricing...
12nH
0.09ohm
4GHz
700mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
34R5987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.457
10+$0.437
25+$0.425
50+$0.412
100+$0.386
More Pricing...
12nH
150mohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.28mm
1.7mm
1.28mm
65AH7856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.318
25+$0.300
50+$0.283
100+$0.265
250+$0.264
More Pricing...
15nH
0.17ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0C Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
35M1472

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$0.419
10+$0.366
25+$0.353
50+$0.331
100+$0.309
12nH
0.15ohm
4GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
3650 Series
± 5%
Unshielded
-
2.29mm
1.73mm
1.52mm
49AC3923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
25+$0.092
50+$0.087
100+$0.082
250+$0.078
More Pricing...
20nH
0.27ohm
4GHz
370mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.099
25+$0.094
50+$0.089
100+$0.084
250+$0.080
More Pricing...
22nH
0.3ohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
49AC3925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
25+$0.091
50+$0.086
100+$0.081
250+$0.076
More Pricing...
22nH
0.3ohm
4GHz
310mA
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_00 Series
± 5%
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
24AJ1102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
25+$0.303
50+$0.286
100+$0.268
250+$0.267
More Pricing...
15nH
0.17ohm
4GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
92AH4109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.391
25+$0.348
50+$0.329
100+$0.311
250+$0.296
More Pricing...
18nH
0.45ohm
4GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
B82496C SIMID Series
± 2%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ1101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
25+$0.303
50+$0.286
100+$0.268
250+$0.267
More Pricing...
11nH
0.086ohm
4GHz
700mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
75AJ2695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.438
10+$0.396
25+$0.377
50+$0.357
100+$0.319
12nH
0.13ohm
4GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
10+$0.693
25+$0.637
50+$0.570
100+$0.513
More Pricing...
11nH
0.09ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
13nH
0.106ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
10+$0.740
25+$0.681
50+$0.608
100+$0.548
More Pricing...
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK1952

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
10+$0.693
25+$0.637
50+$0.570
100+$0.513
More Pricing...
9.1nH
0.135ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
58AK2012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.887
10+$0.802
25+$0.738
50+$0.660
100+$0.595
More Pricing...
9.5nH
0.2ohm
4GHz
680mA
0402 [1005 Metric]
-
WE-KI Series
± 0.2nH
Unshielded
Ceramic
1mm
0.55mm
0.5mm
58AK1958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.766
10+$0.693
25+$0.637
50+$0.570
100+$0.513
More Pricing...
13nH
0.106ohm
4GHz
700mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
12AM6046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.384
25+$0.354
50+$0.245
100+$0.206
250+$0.175
More Pricing...
12nH
0.15ohm
4GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
32AM8639

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.329
10+$0.278
25+$0.264
50+$0.250
100+$0.236
More Pricing...
12nH
0.08ohm
4GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM5965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
25+$0.251
50+$0.174
100+$0.146
250+$0.124
More Pricing...
9.5nH
0.2ohm
4GHz
480mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.19mm
0.7mm
0.66mm
12AM5988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.120
25+$0.114
50+$0.107
100+$0.101
250+$0.096
More Pricing...
15nH
0.17ohm
4GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK