0
0 Items$0.00

46MHz Wirewound Inductors :

14 Products Found
Find a huge range of 46MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, TDK, Wurth Elektronik & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.062
4000+$0.058
6000+$0.051
10000+$0.045
20000+$0.039
More Pricing...
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
47AK1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.273
25+$0.227
100+$0.192
250+$0.169
500+$0.158
More Pricing...
2.2µH
0.0299ohm
46MHz
3.5A
SMD
SMD
LSXN Series
± 30%
Wirewound
Ferrite
4.9mm
4.9mm
3.1mm
92AH1144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.897
25+$0.798
50+$0.779
100+$0.759
More Pricing...
2.2µH
0.038ohm
46MHz
2.71A
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
15AC6648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.198
10+$0.171
15+$0.165
25+$0.158
50+$0.152
More Pricing...
4.7µH
0.24ohm
46MHz
900mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFR Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
62AJ8109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
10+$0.170
25+$0.161
50+$0.152
100+$0.143
More Pricing...
6.8µH
0.68ohm
46MHz
700mA
-
2.2mm x 1.4mm x 1.3mm
CWF2414 Series
± 10%
Unshielded
Ferrite
2.2mm
1.4mm
1.3mm
25M8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.461
20+$0.436
30+$0.410
50+$0.400
100+$0.390
More Pricing...
4.7µH
0.25ohm
46MHz
700mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
16AM7381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.407
10+$0.383
15+$0.359
25+$0.334
50+$0.310
More Pricing...
8.2µH
1.55ohm
46MHz
250mA
0603 [1608 Metric]
-
WE-RFI Series
± 5%
Unshielded
Ferrite
1.65mm
1.1mm
0.9mm
95H1604

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.063
4000+$0.059
6000+$0.058
10000+$0.056
20000+$0.055
More Pricing...
4.7µH
130mohm
46MHz
240mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
30K5434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.073
4000+$0.069
6000+$0.068
10000+$0.066
20000+$0.065
More Pricing...
4.7µH
130mohm
46MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.071
4000+$0.069
6000+$0.068
10000+$0.067
20000+$0.066
More Pricing...
4.7µH
100mohm
46MHz
1.2A
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
71T6776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.062
4000+$0.058
6000+$0.057
10000+$0.055
20000+$0.054
More Pricing...
4.7µH
100mohm
46MHz
235mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
± 20%
-
Ferrite
-
-
-
29X7632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.126
4000+$0.122
6000+$0.120
10000+$0.118
20000+$0.116
More Pricing...
4.7µH
100mohm
46MHz
820mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
29X7634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.205
4000+$0.201
6000+$0.197
10000+$0.193
20000+$0.189
More Pricing...
4.7µH
130mohm
46MHz
820mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
15AC6647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.241
10+$0.199
15+$0.188
25+$0.177
50+$0.173
More Pricing...
4.7µH
0.26ohm
46MHz
620mA
1210 [3225 Metric]
1210 [3225 Metric]
NLCV32-EFD Series
± 20%
-
Ferrite
3.2mm
2.5mm
2.2mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK