0
0 Items$0.00

350MHz Wirewound Inductors :

27 Products Found
Find a huge range of 350MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Taiyo Yuden, Wurth Elektronik, Murata, TDK & Laird

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
10R8702

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
25+$0.415
100+$0.381
250+$0.260
500+$0.216
More Pricing...
470nH
450mohm
350MHz
900mA
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
53AJ5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.144
25+$0.121
100+$0.102
250+$0.095
500+$0.089
More Pricing...
0.47µH
0.338ohm
350MHz
430mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
62AJ9275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.472
25+$0.458
100+$0.400
250+$0.386
500+$0.372
More Pricing...
470nH
1.05ohm
350MHz
210mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2mm
1.25mm
1.2mm
15AC6663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.243
25+$0.179
100+$0.170
250+$0.152
500+$0.144
More Pricing...
470nH
0.68ohm
350MHz
350mA
1008 [2520 Metric]
1008 [2520 Metric]
NLV25-EFD Series
± 5%
Unshielded
Ferrite
2.5mm
2mm
1.8mm
75AJ2681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.795
25+$0.720
100+$0.662
250+$0.592
500+$0.534
More Pricing...
820nH
1.6ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
15AC6712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.199
25+$0.166
100+$0.142
250+$0.134
500+$0.126
More Pricing...
220nH
0.32ohm
350MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.288
25+$0.206
100+$0.195
250+$0.173
500+$0.157
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.485
25+$0.381
100+$0.365
250+$0.354
500+$0.328
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
58AK2007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.818
25+$0.740
100+$0.681
250+$0.608
500+$0.548
More Pricing...
820nH
2.3ohm
350MHz
180mA
1008 [2520 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
12AM6085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.419
30+$0.354
100+$0.326
250+$0.226
500+$0.189
More Pricing...
820nH
1.61ohm
350MHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.92mm
2.79mm
2.1mm
14AM5072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.590
25+$1.250
100+$0.999
250+$0.930
500+$0.884
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
-
1008CS Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
06W1229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
25+$0.518
100+$0.456
250+$0.441
500+$0.425
More Pricing...
820nH
2.3ohm
350MHz
180mA
1008 [2520 Metric]
1008 [2516 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
2.5mm
2mm
1.6mm
46T8527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.129
2.2µH
110mohm
350MHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1.4mm
82T8559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.131
470nH
90mohm
350MHz
1.05A
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
53K5198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.116
820nH
2.3ohm
350MHz
180mA
1008 [2516 Metric]
-
-
-
-
-
-
-
-
82T8567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.119
360nH
25mohm
350MHz
2.75A
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
53K5224

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.755
5000+$0.738
10000+$0.683
20000+$0.635
30000+$0.592
More Pricing...
220nH
0.32ohm
350MHz
484mA
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
± 10%
-
Ceramic
3.2mm
2.49mm
2.21mm
14N4389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.207
560nH
1.9ohm
350MHz
230mA
0805 [2012 Metric]
-
AISC-0805 Series
± 5%
-
Ceramic
-
-
-
63K3040

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.132
820nH
1.61ohm
350MHz
360mA
1008 [2516 Metric]
1008 [2516 Metric]
PM1008 Series
± 10%
Unshielded
Ferrite
2.5mm
2mm
1.6mm
20T1129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.300
5000+$0.253
820nH
1.61ohm
350MHz
400mA
1008 [2516 Metric]
1008 [2516 Metric]
MCWL Series
± 5%
-
Ceramic
-
-
-
29T3669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.142
1.5µH
0.085ohm
350MHz
1.1A
1007 [2518 Metric]
1007 [2518 Metric]
BR Series
± 20%
Shielded
Ferrite
2.5mm
1.8mm
1.5mm
25AC6424

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.119
4000+$0.115
8000+$0.114
12000+$0.113
2.2µH
110mohm
350MHz
1A
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
± 20%
Shielded
Ferrite
-
-
-
15AC6713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.246
25+$0.182
100+$0.173
250+$0.155
500+$0.149
More Pricing...
220nH
0.32ohm
350MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EFD Series
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
65AH7910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.259
25+$0.185
100+$0.176
250+$0.173
500+$0.167
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
61AK9754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.626
30+$0.554
100+$0.490
250+$0.413
500+$0.351
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
-
IWC1008 Series
± 2%
Unshielded
Ceramic
2.92mm
2.7mm
2.23mm
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK