2MHz Wirewound Inductors :
8 Products FoundFind a huge range of 2MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, Eaton Electronics & TDK
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.080 10+ $0.963 25+ $0.932 50+ $0.900 100+ $0.869 | 1mH | 16ohm | 2MHz | 66mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | - | ± 10% | - | Non-Magnetic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.400 10+ $0.331 25+ $0.315 50+ $0.299 100+ $0.283 More Pricing... | 1mH | 25ohm | 2MHz | 50mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43MN_03 Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.527 10+ $0.440 25+ $0.389 50+ $0.379 100+ $0.369 More Pricing... | 1mH | 18.6ohm | 2MHz | 45mA | 1812 [4532 Metric] | 1812 [4532 Metric] | LQH43NH_03 Series | - | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.466 10+ $0.393 25+ $0.372 50+ $0.350 100+ $0.329 More Pricing... | 1mH | 25ohm | 2MHz | 50mA | 1812 [4532 Metric] | - | LQH43MN_03 Series | 4.5mm x 3.2mm x 2.6mm | ± 5% | Unshielded | Ferrite | 4.5mm | 3.2mm | 2.6mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.180 10+ $1.120 25+ $1.030 50+ $0.937 100+ $0.860 More Pricing... | 820µH | 45ohm | 2MHz | 30mA | 1812 [4532 Metric] | 1812 [4532 Metric] | WE-GF Series | - | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.269 5000+ $0.263 10000+ $0.246 20000+ $0.231 30000+ $0.217 More Pricing... | 1mH | 40ohm | 2MHz | 90mA | 1812 [4532 Metric] | 4.2mm x 3.2mm x 3.2mm | CC453232A Series | - | ± 10% | Unshielded | Ferrite | 4.2mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1000+ $0.181 | 470µH | 22.5ohm | 2MHz | 40mA | 1210 [3225 Metric] | 1210 [3225 Metric] | WCL3225 Series | - | ± 5% | Unshielded | Ceramic | 3.5mm | 2.9mm | 2.25mm | ||||||
Each | Pricing is unavailable. Please contact customer services. | 820µH | 13ohm | 2MHz | 90mA | 2220 [5650 Metric] | - | NLC Series | - | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||