0
0 Items$0.00

15MHz Wirewound Inductors :

33 Products Found
Find a huge range of 15MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: TDK, Murata, Taiyo Yuden, Bourns & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Self Resonant Frequency Min
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
63K3112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.290
25+$0.234
100+$0.196
250+$0.182
500+$0.167
More Pricing...
47µH
-
7ohm
15MHz
75mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
74M2812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.327
25+$0.270
100+$0.226
250+$0.207
500+$0.187
More Pricing...
22µH
420mA
0.6ohm
15MHz
420mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
74M2869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.780
25+$1.490
100+$1.250
250+$1.180
500+$1.110
More Pricing...
22µH
1.1A
0.087ohm
15MHz
1.1A
2525 [6363 Metric]
2525 [6363 Metric]
LQH66SN_03 Series
-
-
± 20%
Shielded
Ferrite
6.3mm
6.3mm
4.7mm
38K3987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.248
6+$0.204
51+$0.169
251+$0.151
501+$0.132
More Pricing...
47µH
170mA
1.3ohm
15MHz
170mA
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
55Y0284

RoHS

Each
1+$0.468
10+$0.451
25+$0.433
50+$0.416
100+$0.368
More Pricing...
47µH
-
1.54ohm
15MHz
425mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
74M2845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
25+$1.310
100+$1.060
250+$1.020
500+$0.972
More Pricing...
22µH
1.2A
0.19ohm
15MHz
1.2A
2220 [5650 Metric]
2220 [5650 Metric]
LQH55DN_03 Series
-
-
± 20%
Unshielded
Ferrite
5.7mm
5mm
4.7mm
92AH4091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.734
10+$0.613
15+$0.592
25+$0.571
50+$0.542
More Pricing...
22µH
-
0.7ohm
15MHz
450mA
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
13J5612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.398
10+$0.335
15+$0.324
25+$0.312
50+$0.296
More Pricing...
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422T SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2mm
25M8338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.402
6+$0.321
51+$0.245
251+$0.210
501+$0.187
More Pricing...
33µH
-
1.4ohm
15MHz
280mA
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
45Y5430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.395
25+$0.332
100+$0.278
250+$0.259
500+$0.240
More Pricing...
22µH
-
0.94ohm
15MHz
320mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43MN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
38K0519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
6+$0.165
51+$0.138
251+$0.129
501+$0.126
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
45Y9839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.296
100+$0.290
250+$0.284
500+$0.278
More Pricing...
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GF Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
38K0521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.197
6+$0.160
51+$0.131
251+$0.121
501+$0.110
More Pricing...
68µH
-
9ohm
15MHz
50mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
-
-
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
38AC0789

RoHS

Each (Supplied on Full Reel)
Full Reel
1+$0.118
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
-
CM322522 Series
-
1210 [3225 Metric]
± 10%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
26AM8372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.225
6+$0.183
51+$0.151
251+$0.140
501+$0.128
More Pricing...
33µH
-
4.34ohm
15MHz
145mA
0805 [2012 Metric]
-
CWF2012A Series
-
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
63K3116

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.132
30000+$0.129
50000+$0.127
68µH
-
9ohm
15MHz
65mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
63K3142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.163
4000+$0.162
6000+$0.160
10000+$0.152
20000+$0.149
More Pricing...
18µH
-
2.8ohm
15MHz
190mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
09R3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.533
5000+$0.449
47µH
-
7ohm
15MHz
60mA
1210 [3225 Metric]
1210 [3225 Metric]
MCFT Series
-
-
± 10%
-
Ferrite
3.2mm
2.5mm
2.2mm
09P2865

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.126
9000+$0.112
15000+$0.110
15µH
-
1ohm
15MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
2mm
1.25mm
1mm
63K3114

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.126
30000+$0.123
50000+$0.121
56µH
-
8ohm
15MHz
70mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
61J5193

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.225
6000+$0.221
10000+$0.216
18µH
-
2.8ohm
15MHz
190mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
82T8600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.074
4000+$0.070
6000+$0.069
10000+$0.067
20000+$0.066
More Pricing...
33µH
-
0.7ohm
15MHz
460mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
84R6424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.069
4000+$0.065
6000+$0.064
10000+$0.063
20000+$0.062
More Pricing...
33µH
-
0.75ohm
15MHz
215mA
1207
-
LB Series
-
-
± 10%
-
Ferrite
-
-
-
82T8585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.086
4000+$0.083
6000+$0.081
10000+$0.079
20000+$0.077
More Pricing...
33µH
-
1.5ohm
15MHz
320mA
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
83T0174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.064
4000+$0.060
6000+$0.059
10000+$0.057
20000+$0.056
More Pricing...
33µH
-
0.7ohm
15MHz
95mA
1007 [2518 Metric]
1007 [2518 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK