0
0 Items$0.00

135MHz Wirewound Inductors :

10 Products Found
Find a huge range of 135MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Bourns, TE Connectivity - Sigmainductors, Taiyo Yuden, Wurth Elektronik & Bourns Jw Miller

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
38K0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.195
6+$0.155
51+$0.127
251+$0.119
501+$0.110
More Pricing...
680nH
0.55ohm
135MHz
450mA
1210 [3225 Metric]
1210 [3225 Metric]
CM322522 Series
± 20%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
29AH6497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.486
25+$0.428
100+$0.376
250+$0.314
500+$0.264
More Pricing...
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
1812 [4532 Metric]
MCNL45 Series
± 10%
Unshielded
-
4.5mm
3.2mm
3.2mm
18R3733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.374
2000+$0.370
3000+$0.367
5000+$0.363
10000+$0.356
More Pricing...
680nH
400mohm
135MHz
500mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 20%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3129

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.163
6000+$0.159
10000+$0.152
680nH
400mohm
135MHz
500mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
61J5167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.184
4000+$0.174
6000+$0.169
10000+$0.166
20000+$0.163
More Pricing...
680nH
400mohm
135MHz
500mA
1812 [4532 Metric]
-
CM45 Series
± 20%
-
Ferrite
4.5mm
3.2mm
3.2mm
83T0141

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.076
4000+$0.072
6000+$0.071
10000+$0.069
20000+$0.068
More Pricing...
1.5µH
0.47ohm
135MHz
350mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
26M7221

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
1+$0.867
25+$0.700
100+$0.578
250+$0.548
500+$0.478
More Pricing...
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
1812 [4532 Metric]
3613C Series
± 20%
Shielded
Ferrite
4.5mm
3.2mm
3.2mm
38K0526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
2+$0.179
11+$0.164
51+$0.148
101+$0.139
More Pricing...
680nH
0.4ohm
135MHz
500mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
± 20%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
69W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.290
10+$1.100
15+$1.060
25+$1.010
50+$0.912
More Pricing...
3.3µH
9.1ohm
135MHz
110mA
0603 [1608 Metric]
0603 [1608 Metric]
0603HL Series
± 5%
Unshielded
Ceramic
1.8mm
1.19mm
0.94mm
94AK5664

RoHS

WURTH ELEKTRONIK
Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
25+$0.516
100+$0.453
250+$0.434
500+$0.414
More Pricing...
2.7µH
1.1ohm
135MHz
520mA
-
-
WE-RFH Series
± 5%
Unshielded
Ferrite
2.6mm
2.1mm
1.7mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK