0
0 Items$0.00

12.5GHz Wirewound Inductors :

12 Products Found
Find a huge range of 12.5GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 10MHz & 20MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Pulse Electronics, Murata & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.150
30+$0.139
100+$0.127
250+$0.126
500+$0.117
More Pricing...
3nH
0.063ohm
12.5GHz
1.35A
0402 [1005 Metric]
0402 [1005 Metric]
LQW15AN_80 Series
± 0.1nH
Unshielded
Non-Magnetic
1mm
0.6mm
0.5mm
35M1410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.439
25+$0.368
100+$0.312
250+$0.305
500+$0.298
More Pricing...
1.6nH
0.04ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
76AH5677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.137
30+$0.122
100+$0.116
250+$0.103
500+$0.101
More Pricing...
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AS_0Z Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
12AM5983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
1.8nH
0.045ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
1.6nH
0.03ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.323
30+$0.272
100+$0.251
250+$0.174
500+$0.146
More Pricing...
2.2nH
0.25ohm
12.5GHz
700mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
14AM4957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
25+$1.090
100+$0.898
250+$0.853
500+$0.744
More Pricing...
1.6nH
0.03ohm
12.5GHz
700mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
62X0072

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.802
6000+$0.780
10000+$0.764
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
25+$1.710
100+$1.370
250+$1.270
500+$1.120
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.130
25+$1.710
100+$1.370
250+$1.270
500+$1.120
More Pricing...
2.5nH
0.165ohm
12.5GHz
440mA
0201 [0603 Metric]
-
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
62X0064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+$0.802
6000+$0.780
10000+$0.764
2.5nH
0.165ohm
12.5GHz
440mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
69W4300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.730
25+$1.640
100+$1.500
250+$1.370
500+$1.260
More Pricing...
3.6nH
0.105ohm
12.5GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
0201DS Series
± 5%
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK