11.5MHz Wirewound Inductors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Self Resonant Frequency Min
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 27µH | 0.52ohm | 11.5MHz | 440mA | 2220 [5650 Metric] | - | - | NLC Series | ± 10% | Unshielded | Ferrite | 5.6mm | 5mm | 5mm | ||||||
13J5629 | Each | Pricing is unavailable. Please contact customer services. | 47µH | 1.9ohm | 11.5MHz | 310mA | 1812 [4532 Metric] | 1812 [4532 Metric] | 11.5MHz | B82432H Series | ± 10% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
Each | Pricing is unavailable. Please contact customer services. | 47µH | 1.9ohm | 11.5MHz | 260mA | 1812 [4532 Metric] | - | - | NLC Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||