0
0 Items$0.00

1.7GHz Wirewound Inductors :

53 Products Found
Find a huge range of 1.7GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 30MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Murata, Coilcraft, Pulse Electronics & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
76AH5596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.109
20+$0.105
30+$0.100
50+$0.096
100+$0.091
More Pricing...
110nH
1.2ohm
1.7GHz
200mA
0603 [1608 Metric]
0603 [1608 Metric]
LQW18AN_00 Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
24AJ1112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
20+$0.321
30+$0.317
50+$0.293
100+$0.269
More Pricing...
82nH
0.54ohm
1.7GHz
400mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
35M1444

RoHS

TE CONNECTIVITY - SIGMAINDUCTORS
Each (Supplied on Cut Tape)
Cut Tape
5+$0.531
10+$0.446
15+$0.428
25+$0.411
50+$0.393
More Pricing...
82nH
0.54ohm
1.7GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
35M1439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.648
10+$0.585
15+$0.538
25+$0.480
50+$0.432
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
3650 Series
± 5%
Unshielded
-
1.8mm
1.12mm
1.02mm
24AJ1110

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.324
20+$0.311
30+$0.297
50+$0.284
100+$0.270
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
29AJ4401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.559
25+$0.468
100+$0.396
250+$0.383
500+$0.370
More Pricing...
56nH
0.14ohm
1.7GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
76AH5698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.192
10+$0.164
15+$0.157
25+$0.151
50+$0.144
More Pricing...
47nH
0.31ohm
1.7GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 2%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1088

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.544
20+$0.458
30+$0.422
50+$0.292
100+$0.244
More Pricing...
82nH
0.87ohm
1.7GHz
370mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
76AH5699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.173
10+$0.142
15+$0.137
25+$0.131
50+$0.126
More Pricing...
47nH
0.31ohm
1.7GHz
500mA
0805 [2015 Metric]
0805 [2015 Metric]
LQW2BAS_00 Series
± 5%
Unshielded
Ferrite
2.09mm
1.53mm
1.42mm
24AJ1087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.217
20+$0.208
30+$0.200
50+$0.191
100+$0.182
More Pricing...
82nH
0.87ohm
1.7GHz
370mA
0402 [1005 Metric]
-
LQW15AW_80 Series
± 2%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
24AJ1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
20+$0.184
30+$0.177
50+$0.169
100+$0.161
More Pricing...
82nH
0.87ohm
1.7GHz
370mA
-
-
LQW15AW_80 Series
± 5%
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
75AJ2696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.331
10+$0.305
15+$0.300
25+$0.295
50+$0.289
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
67AK1486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.488
10+$0.480
15+$0.470
25+$0.461
50+$0.451
More Pricing...
82nH
0.54ohm
1.7GHz
400mA
0603 [1608 Metric]
-
WE-KI Series
± 5%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
67AK1485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.808
10+$0.730
15+$0.671
25+$0.598
50+$0.538
More Pricing...
72nH
0.49ohm
1.7GHz
400mA
0603 [1608 Metric]
-
WE-KI Series
± 2%
Unshielded
Ceramic
1.6mm
1.05mm
1.05mm
32AM8648

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.333
10+$0.281
15+$0.270
25+$0.260
50+$0.249
More Pricing...
36nH
0.13ohm
1.7GHz
600mA
0805 [2012 Metric]
-
CW2012A Series
± 5%
Wirewound
Ceramic
2.4mm
1.6mm
1.4mm
12AM6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.454
20+$0.382
30+$0.352
50+$0.243
100+$0.204
More Pricing...
36nH
0.27ohm
1.7GHz
500mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
2.35mm
1.73mm
1.52mm
26AM8348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.332
10+$0.276
15+$0.265
25+$0.255
50+$0.244
More Pricing...
47nH
0.075ohm
1.7GHz
1.5A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM8352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.332
10+$0.276
15+$0.265
25+$0.255
50+$0.244
More Pricing...
72nH
0.12ohm
1.7GHz
1.5A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
12AM6014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.113
30+$0.109
50+$0.104
100+$0.099
More Pricing...
68nH
0.34ohm
1.7GHz
600mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.113
30+$0.109
50+$0.104
100+$0.099
More Pricing...
82nH
0.54ohm
1.7GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM5864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.454
20+$0.382
30+$0.352
50+$0.243
100+$0.204
More Pricing...
110nH
1.2ohm
1.7GHz
200mA
-
-
AWCM Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
12AM6016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.321
20+$0.270
30+$0.249
50+$0.172
100+$0.144
More Pricing...
72nH
0.49ohm
1.7GHz
400mA
-
-
AWCS Series
± 5%
Unshielded
Ceramic
1.6mm
1.02mm
0.82mm
35M1439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+$0.432
125+$0.376
250+$0.327
500+$0.267
68nH
0.34ohm
1.7GHz
600mA
-
-
-
-
-
-
1.8mm
1.12mm
1.02mm
14AM4983

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.944
10+$0.830
15+$0.799
25+$0.768
50+$0.702
More Pricing...
82nH
0.54ohm
1.7GHz
400mA
0603 [1608 Metric]
-
0603CS Series
± 5%
Unshielded
Ceramic
1.8mm
1.12mm
1.02mm
14AM4985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$1.220
10+$1.040
15+$0.999
25+$0.958
50+$0.864
More Pricing...
100nH
0.54ohm
1.7GHz
470mA
0603 [1608 Metric]
-
0603HP Series
± 2%
Unshielded
Ceramic
1.75mm
1.09mm
0.94mm
1-25 of 53 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK