0
0 Items$0.00

1.15GHz Wirewound Inductors :

11 Products Found
Find a huge range of 1.15GHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 10MHz Wirewound Inductors from the worlds top manufacturers including: Coilcraft, Bourns, Murata & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
33P6668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.439
25+$0.392
50+$0.384
100+$0.375
250+$0.351
More Pricing...
150nH
0.42ohm
1.15GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
29AJ4393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.510
10+$0.426
25+$0.397
50+$0.377
100+$0.358
More Pricing...
150nH
0.42ohm
1.15GHz
400mA
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
± 5%
Unshielded
Ceramic
2.3mm
1.7mm
1.4mm
24AJ1115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.357
25+$0.337
50+$0.316
100+$0.296
250+$0.285
More Pricing...
210nH
0.115ohm
1.15GHz
1.05A
0603 [1608 Metric]
-
LQW18CA_00 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
69W4352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.390
10+$1.200
25+$1.100
50+$0.995
100+$0.890
More Pricing...
180nH
0.28ohm
1.15GHz
560mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69W4356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.110
10+$2.000
25+$1.890
50+$1.770
100+$1.660
More Pricing...
220nH
0.53ohm
1.15GHz
380mA
0402 [1005 Metric]
0402 [1005 Metric]
0402AF Series
± 5%
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
69AC6782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.902
10+$0.900
25+$0.898
50+$0.896
100+$0.894
More Pricing...
150nH
0.288ohm
1.15GHz
600mA
0805 [2012 Metric]
0805 [2012 Metric]
0805HP Series
± 5%
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
24AJ3230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.170
10+$1.110
25+$1.060
50+$1.000
100+$0.946
More Pricing...
130nH
0.804ohm
1.15GHz
590mA
0603 [1608 Metric]
-
0603DC Series
± 5%
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
26AM8330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.328
10+$0.273
25+$0.259
50+$0.246
100+$0.232
More Pricing...
180nH
0.15ohm
1.15GHz
1.4A
0603 [1608 Metric]
-
CWF1612A Series
± 10%
Wirewound
Ferrite
1.65mm
1.15mm
1.05mm
26AM6116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.278
25+$0.277
50+$0.257
100+$0.236
250+$0.231
More Pricing...
100nH
0.063ohm
1.15GHz
1.4A
0603 [1608 Metric]
-
CWF1610A Series
± 10%
Wirewound
Ferrite
1.6mm
1mm
1mm
44AM7992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.275
25+$0.253
50+$0.176
100+$0.147
250+$0.125
More Pricing...
240nH
0.15ohm
1.15GHz
770mA
0603 [1608 Metric]
-
LQW18CN_L0 Series
± 5%
Unshielded
Ferrite
1.6mm
0.8mm
0.6mm
14AM5075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.280
10+$1.100
25+$1.010
50+$0.917
100+$0.820
More Pricing...
68nH
0.13ohm
1.15GHz
1.1A
1008 [2520 Metric]
-
1008HQ Series
± 2%
Unshielded
Ceramic
2.92mm
2.79mm
2.03mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK