0
0 Items$0.00

Wirewound Inductors :

89 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
48W6352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.183
10+$0.150
25+$0.133
50+$0.130
100+$0.126
More Pricing...
560nH
1.33ohm
415MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.208
25+$0.184
50+$0.180
100+$0.175
More Pricing...
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
48W6358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.193
10+$0.159
25+$0.141
50+$0.138
100+$0.134
More Pricing...
1µH
1.75ohm
290MHz
370mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_00 Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
10+$0.253
25+$0.224
50+$0.218
100+$0.212
More Pricing...
2.7µH
3.2ohm
110MHz
290mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.208
25+$0.185
50+$0.182
100+$0.178
More Pricing...
120nH
0.63ohm
950MHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
10+$0.253
25+$0.224
50+$0.218
100+$0.212
More Pricing...
2.2µH
2.8ohm
130MHz
280mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.287
10+$0.232
25+$0.205
50+$0.200
100+$0.194
More Pricing...
820nH
1.61ohm
350MHz
400mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7924

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.237
10+$0.196
25+$0.174
50+$0.170
100+$0.165
More Pricing...
1.8µH
2.6ohm
140MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
10+$0.253
25+$0.224
50+$0.218
100+$0.212
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.297
10+$0.291
25+$0.285
50+$0.279
100+$0.272
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.308
10+$0.298
25+$0.287
50+$0.279
100+$0.270
More Pricing...
39nH
0.15ohm
1.5GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.248
10+$0.204
25+$0.181
50+$0.177
100+$0.172
More Pricing...
1.2µH
2ohm
210MHz
310mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.237
10+$0.196
25+$0.174
50+$0.170
100+$0.165
More Pricing...
56nH
0.18ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.217
10+$0.172
25+$0.160
50+$0.156
100+$0.153
More Pricing...
100nH
0.56ohm
1GHz
650mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.247
10+$0.200
25+$0.196
50+$0.195
100+$0.194
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.258
10+$0.208
25+$0.184
50+$0.180
100+$0.175
More Pricing...
750nH
1.54ohm
360MHz
360mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.445
10+$0.373
25+$0.330
50+$0.322
100+$0.314
More Pricing...
1.2µH
2ohm
210MHz
310mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.248
10+$0.204
25+$0.181
50+$0.177
100+$0.172
More Pricing...
56nH
0.18ohm
1.3GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.308
10+$0.305
25+$0.301
50+$0.286
100+$0.271
More Pricing...
22nH
0.12ohm
2.4GHz
1A
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.455
10+$0.380
25+$0.337
50+$0.328
100+$0.319
More Pricing...
470nH
1.19ohm
450MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.465
10+$0.434
25+$0.383
50+$0.363
100+$0.343
More Pricing...
270nH
0.91ohm
600MHz
500mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 1%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.303
10+$0.253
25+$0.224
50+$0.218
100+$0.212
More Pricing...
3.9µH
3.6ohm
70MHz
260mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.297
10+$0.290
25+$0.282
50+$0.275
100+$0.268
More Pricing...
390nH
1.12ohm
500MHz
470mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.248
10+$0.204
25+$0.181
50+$0.177
100+$0.172
More Pricing...
620nH
1.4ohm
375MHz
300mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 2%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
65AH7922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.327
10+$0.298
25+$0.293
100+$0.292
250+$0.257
More Pricing...
1.5µH
2.3ohm
120MHz
330mA
1008 [2520 Metric]
1008 [2520 Metric]
LQW2UAS_0C Series
± 5%
Unshielded
Ferrite
2.62mm
2.45mm
1.83mm
1-25 of 89 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK