ISC-1812 Series Wirewound Inductors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.895 | Total:$895.00 Min: 1000 / Mult: 1 Total:$8.95 Min: 10 / Mult: 1 | 10µH | 900mohm | 25MHz | 279mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | - | Iron Powder | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.854 5000+ $0.835 10000+ $0.772 20000+ $0.718 30000+ $0.670 More Pricing... | Total:$854.00 Min: 1000 / Mult: 500 | 10µH | 900mohm | 25MHz | 279mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | Shielded | Iron Powder | 4.5mm | 3.2mm | 3.2mm | |||||
1+ $1.250 | Total:$1.25 Min: 1 / Mult: 1 Total:$12.50 Min: 10 / Mult: 1 | 1mH | 16ohm | 2MHz | 66mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | - | Non-Magnetic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.060 2000+ $0.963 4000+ $0.865 6000+ $0.834 10000+ $0.816 | Total:$1,060.00 Min: 1000 / Mult: 500 | 1mH | 16ohm | 2MHz | 66mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | Shielded | Non-Magnetic | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.854 5000+ $0.835 10000+ $0.772 20000+ $0.718 30000+ $0.670 More Pricing... | Total:$854.00 Min: 1000 / Mult: 500 | 22µH | 1.36ohm | 14MHz | 227mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | Shielded | Iron Powder | 4.5mm | 3.2mm | 3.2mm | |||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.060 2000+ $0.963 4000+ $0.865 6000+ $0.834 10000+ $0.816 | Total:$1,060.00 Min: 1000 / Mult: 500 | 100µH | 3.25ohm | 7MHz | 147mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 10% | Shielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | |||||
250+ $1.360 | Total:$1,360.00 Min: 1000 / Mult: 500 Total:$1,360.00 Min: 1000 / Mult: 500 | 100µH | 3.25ohm | 7MHz | 147mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 5% | - | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||
1+ $0.895 | Total:$895.00 Min: 1000 / Mult: 500 Total:$895.00 Min: 1000 / Mult: 500 | 22µH | 1.36ohm | 14MHz | 227mA | 1812 [4532 Metric] | 1812 [4532 Metric] | ISC-1812 Series | ± 5% | - | Iron Powder | 4.5mm | 3.2mm | 3.2mm | ||||||