0402AF Series Wirewound Inductors :
12 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.320 10+ $1.250 25+ $1.190 50+ $1.120 100+ $1.060 More Pricing... | 360nH | 0.575ohm | 810MHz | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.110 10+ $2.000 25+ $1.890 50+ $1.770 100+ $1.660 More Pricing... | 470nH | 0.73ohm | 650MHz | 310mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 180nH | 0.28ohm | 1.15GHz | 560mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.110 10+ $2.000 25+ $1.890 50+ $1.770 100+ $1.660 More Pricing... | 270nH | 0.55ohm | 860MHz | 360mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 20nH | 0.05ohm | 2.6GHz | 1.6A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $2.110 10+ $2.000 25+ $1.890 50+ $1.770 100+ $1.660 More Pricing... | 220nH | 0.53ohm | 1.15GHz | 380mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 100nH | 0.16ohm | 1.4GHz | 900mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.380 10+ $1.190 25+ $1.100 50+ $0.994 100+ $0.889 More Pricing... | 560nH | 0.92ohm | 600MHz | 200mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.380 10+ $1.190 25+ $1.100 50+ $0.994 100+ $0.889 More Pricing... | 56nH | 0.095ohm | 1.9GHz | 1A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.380 10+ $1.190 25+ $1.100 50+ $0.994 100+ $0.889 More Pricing... | 250nH | 0.36ohm | 900MHz | 520mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 300nH | 0.41ohm | 860MHz | 420mA | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $1.390 10+ $1.200 25+ $1.100 50+ $0.995 100+ $0.890 More Pricing... | 22nH | 0.065ohm | 2.5GHz | 1.3A | 0402 [1005 Metric] | 0402 [1005 Metric] | 0402AF Series | ± 5% | Unshielded | Ferrite | 1.12mm | 0.66mm | 0.66mm | ||||||