132 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 56nH | 0.31ohm | 1.9GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.148 250+ $0.133 500+ $0.119 1000+ $0.107 5000+ $0.075 | 4.7µH | 6.4ohm | 40MHz | 90mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.276 10+ $0.161 25+ $0.107 50+ $0.095 | 2.2µH | 2.7ohm | 60MHz | 160mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 150nH | 0.95ohm | 1.3GHz | 280mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.186 25+ $0.124 50+ $0.109 | 27nH | 0.3ohm | 2.48GHz | 400mA | 0402 [1005 Metric] | 0402 [1005 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.27mm | 0.76mm | 0.61mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.276 10+ $0.161 25+ $0.107 50+ $0.095 | 39nH | 0.29ohm | 2GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.511 10+ $0.298 25+ $0.199 50+ $0.175 | 1µH | 500mohm | 100MHz | 450mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 220nH | 1.6ohm | 1.2GHz | 250mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 100nH | 0.58ohm | 1.4GHz | 400mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.489 10+ $0.285 25+ $0.190 50+ $0.168 | 2.2µH | 0.95ohm | 105MHz | 500mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 120nH | 0.65ohm | 1.3GHz | 300mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 270nH | 2.1ohm | 900MHz | 200mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.276 10+ $0.161 25+ $0.107 50+ $0.095 | 220nH | 0.7ohm | 850MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 47nH | 0.28ohm | 2GHz | 600mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 390nH | 4.35ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.276 10+ $0.161 25+ $0.107 50+ $0.095 | 150nH | 0.56ohm | 920MHz | 400mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.161 25+ $0.107 50+ $0.095 | 330nH | 3.8ohm | 900MHz | 100mA | 0603 [1608 Metric] | 0603 [1608 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 1.8mm | 1.12mm | 1.02mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.489 10+ $0.285 25+ $0.190 50+ $0.168 | 6.8µH | 1.6ohm | 39MHz | 300mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.295 250+ $0.228 500+ $0.206 1000+ $0.188 5000+ $0.173 | 47nH | 11.1ohm | 12MHz | 80mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCNL25 Series | ± 10% | - | - | 2.5mm | 2mm | 1.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.261 10+ $0.151 25+ $0.100 50+ $0.088 | 56nH | 0.34ohm | 1.55GHz | 500mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.483 10+ $0.279 25+ $0.185 50+ $0.163 | 330nH | 15ohm | 3.5MHz | 85mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCFT Series | ± 10% | Shielded | Ceramic | 4.5mm | 3.2mm | 3.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.487 10+ $0.285 25+ $0.192 50+ $0.170 | 10µH | 4.5ohm | 30MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.4mm | 1.71mm | 1.45mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.462 10+ $0.267 25+ $0.177 50+ $0.156 | 15µH | 2.7ohm | 24MHz | 200mA | 1008 [2520 Metric] | 1008 [2520 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.92mm | 2.79mm | 2.1mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.261 10+ $0.151 25+ $0.100 50+ $0.088 | 820nH | 2.35ohm | 200MHz | 180mA | 0805 [2012 Metric] | 0805 [2012 Metric] | MCFT Series | ± 5% | Shielded | Ceramic | 2.29mm | 1.73mm | 1.52mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.720 10+ $4.100 100+ $2.640 250+ $2.270 500+ $2.100 More Pricing... | 680µH | 30ohm | 3MHz | 50mA | 1812 [4532 Metric] | 1812 [4532 Metric] | MCNL45 Series | ± 10% | Unshielded | Ferrite | 4.5mm | 3.2mm | 3.2mm | ||||||