0
0 Items$0.00

Multilayer Inductors :

4,252 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

Find a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.132
10+$0.108
25+$0.096
50+$0.093
100+$0.089
More Pricing...
6.8µH
0.325ohm
-
550mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.019
47nH
900mohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.025
10µH
300mohm
50MHz
500mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
10+$0.108
25+$0.095
50+$0.093
100+$0.090
More Pricing...
4.7µH
0.442ohm
-
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.088
50+$0.082
100+$0.075
250+$0.068
10µH
1.05ohm
17MHz
250mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
56AC1071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
1µH
400mohm
87MHz
100mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
25+$0.247
50+$0.233
470nH
0.039ohm
-
3.1A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.029
33nH
600mohm
1.7GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.013
33nH
2.6ohm
15MHz
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.083
15nH
0.17ohm
3.4GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
1µH
0.34ohm
-
800mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.302
25+$0.247
50+$0.228
100+$0.209
250+$0.199
More Pricing...
0.47µH
0.055ohm
-
2A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.283
25+$0.234
50+$0.217
100+$0.199
250+$0.198
More Pricing...
1µH
0.123ohm
-
1.3A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.092
0.24µH
0.038ohm
-
2.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
240nH
100mohm
-
1.5A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
25+$0.040
50+$0.038
100+$0.035
250+$0.034
More Pricing...
10µH
0.35ohm
-
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.023
10µH
300mohm
2.1GHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
10+$0.077
25+$0.073
50+$0.069
100+$0.066
More Pricing...
3nH
0.2ohm
5.5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.043
470nH
0.085ohm
-
1.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.029
1µH
100mohm
120MHz
900mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
02M8730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
10µH
1ohm
28MHz
25mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
10+$0.083
25+$0.078
50+$0.072
100+$0.066
More Pricing...
3.3nH
0.2ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
74M2730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.021
5.6nH
200mohm
5GHz
430mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 0.3nH
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
55Y3322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.073
50+$0.068
100+$0.063
250+$0.057
6.8µH
0.25ohm
60MHz
550mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
42M2095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.038
25+$0.036
50+$0.034
100+$0.032
250+$0.030
More Pricing...
33nH
0.67ohm
1.5GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
-
1-25 of 4252 items
of 171 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK