0
0 Items$0.00

500MHz Multilayer Inductors :

40 Products Found
Find a huge range of 500MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns, TDK, Multicomp Pro & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
69AH1238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
20+$0.090
30+$0.084
50+$0.082
100+$0.080
More Pricing...
180nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
50AJ4247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.126
20+$0.125
30+$0.124
50+$0.113
100+$0.101
More Pricing...
0.068µH
0.15ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
83AH8588

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
20+$0.064
30+$0.062
50+$0.061
100+$0.057
More Pricing...
270nH
4.9ohm
500MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
20+$0.073
30+$0.072
50+$0.070
100+$0.066
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
56AJ9575

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
20+$0.119
30+$0.114
50+$0.109
100+$0.104
More Pricing...
220nH
2ohm
500MHz
250mA
0603 [1608 Metric]
0603 [1608 Metric]
BSCH Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
57AC0662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.057
30+$0.055
50+$0.052
100+$0.050
More Pricing...
100nH
1.7ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.052
30+$0.050
50+$0.049
100+$0.046
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
20+$0.074
30+$0.072
50+$0.071
100+$0.067
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
92AH4192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.057
30+$0.055
50+$0.052
100+$0.050
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
83AH8585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.052
30+$0.050
50+$0.049
100+$0.046
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
50AJ4246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
20+$0.144
30+$0.136
50+$0.133
100+$0.129
More Pricing...
0.068µH
0.15ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
69AH1237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.078
20+$0.075
30+$0.072
50+$0.069
100+$0.066
More Pricing...
160nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
92AH4191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.057
30+$0.055
50+$0.052
100+$0.050
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
76AH5371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.050
20+$0.048
30+$0.046
50+$0.044
100+$0.042
More Pricing...
180nH
3.38ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
76AH5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
20+$0.181
30+$0.170
50+$0.166
100+$0.161
More Pricing...
180nH
1.3ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HH_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
62AJ9344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.077
30+$0.075
50+$0.073
100+$0.068
More Pricing...
150nH
2.99ohm
500MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.097
20+$0.095
30+$0.092
50+$0.090
100+$0.086
More Pricing...
270nH
4.9ohm
500MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9481
Each (Supplied on Cut Tape)
Cut Tape
10+$0.058
20+$0.056
30+$0.053
50+$0.051
100+$0.049
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.109
30+$0.107
50+$0.105
100+$0.099
More Pricing...
120nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9374

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
20+$0.109
30+$0.106
50+$0.104
100+$0.098
More Pricing...
150nH
1.2ohm
500MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.077
30+$0.075
50+$0.073
100+$0.068
More Pricing...
220nH
3.77ohm
500MHz
120mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.079
20+$0.077
30+$0.075
50+$0.073
100+$0.068
More Pricing...
180nH
3.38ohm
500MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
30AK3717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
20+$0.235
30+$0.225
50+$0.216
100+$0.199
More Pricing...
120nH
0.95ohm
500MHz
300mA
0805 [2012 Metric]
0805 [2012 Metric]
WE-MK Series
± 5%
Shielded
Ceramic
2mm
1.25mm
0.85mm
70AK2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.114
30+$0.109
50+$0.105
100+$0.100
More Pricing...
150nH
0.45ohm
500MHz
200mA
0603 [1608 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+$0.069
1000+$0.066
180nH
3.8ohm
500MHz
150mA
0402 [1005 Metric]
-
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK