Multilayer Inductors:
2,493 Products FoundFind a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Eaton Electronics
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.133 10+ $0.110 25+ $0.098 50+ $0.096 100+ $0.093 More Pricing... | 1µH | 0.13ohm | - | 800mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.123 10+ $0.104 25+ $0.093 50+ $0.091 100+ $0.089 More Pricing... | 6.8µH | 0.325ohm | - | 550mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 0.85mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 10+ $0.077 25+ $0.072 50+ $0.067 100+ $0.063 More Pricing... | 15µH | 0.95ohm | 22MHz | 250mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 10+ $0.077 25+ $0.076 50+ $0.070 100+ $0.065 More Pricing... | 10µH | 300mohm | 50MHz | 500mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.206 25+ $0.196 50+ $0.186 100+ $0.162 250+ $0.156 More Pricing... | 15µH | 500mohm | 2.3GHz | 300mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | WE-MK Series | ± 5% | - | Unshielded | Ceramic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.155 25+ $0.137 50+ $0.134 100+ $0.130 250+ $0.115 More Pricing... | 2.8nH | 0.08ohm | 6.5GHz | 900mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15WZ_02 Series | ± 0.1nH | - | Unshielded | Air | 1mm | 0.6mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.091 25+ $0.080 50+ $0.079 100+ $0.077 250+ $0.067 More Pricing... | 180nH | 3.8ohm | 500MHz | 150mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | MLG Series | ± 5% | - | Unshielded | Ceramic, Non-Magnetic | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.206 10+ $0.174 25+ $0.165 50+ $0.155 100+ $0.146 More Pricing... | 15µH | 1.235ohm | 24MHz | 250mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DN_70 Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.225 25+ $0.211 50+ $0.196 100+ $0.183 More Pricing... | 2.2µH | 0.16ohm | - | 600mA | - | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.038 25+ $0.036 50+ $0.034 100+ $0.032 250+ $0.030 More Pricing... | 1µH | 0.07ohm | 10GHz | 1A | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 0.3nH | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.268 10+ $0.221 25+ $0.196 50+ $0.191 100+ $0.186 More Pricing... | 47µH | 2.99ohm | 12MHz | 200mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21DH_70 Series | ± 20% | - | Unshielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.184 25+ $0.172 50+ $0.160 100+ $0.149 250+ $0.139 More Pricing... | 0.1µH | 0.35ohm | 450MHz | 200mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.240 10+ $0.225 25+ $0.211 50+ $0.196 100+ $0.183 More Pricing... | 100µH | 4.55ohm | - | 140mA | - | 0805 [2012 Metric] | 2mm x 1.25mm x 1.25mm | KLZ-HR Series | ± 20% | - | - | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.080 25+ $0.076 50+ $0.072 100+ $0.068 More Pricing... | 22µH | 2ohm | 18MHz | 220mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.106 25+ $0.088 50+ $0.082 100+ $0.075 250+ $0.068 | 10µH | 1.05ohm | 17MHz | 250mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.140 50+ $0.131 100+ $0.123 250+ $0.117 More Pricing... | 47µH | 0.7ohm | 1.2GHz | 300mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | LQG18HN_00 Series | ± 5% | - | Unshielded | Air | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.091 25+ $0.085 50+ $0.081 100+ $0.077 250+ $0.074 | 10µH | 600mohm | 50MHz | 300mA | - | - | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.148 25+ $0.140 50+ $0.133 100+ $0.125 250+ $0.118 More Pricing... | 1µH | 0.19ohm | 90MHz | - | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_C0 Series | ± 20% | - | Unshielded | Ferrite | 2mm | 1.25mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.151 25+ $0.149 50+ $0.139 100+ $0.128 250+ $0.127 More Pricing... | 1µH | 0.066ohm | 50MHz | - | - | 0805 [2012 Metric] | 0805 [2012 Metric] | LQM21PN_GR Series | ± 30% | - | Unshielded | Ferrite | 2mm | 1.25mm | 0.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.186 10+ $0.152 25+ $0.144 50+ $0.137 100+ $0.129 More Pricing... | 4.7µH | 0.138ohm | 25MHz | - | - | 1008 [2520 Metric] | 1008 [2520 Metric] | LQM2HPN_G0 Series | ± 20% | - | Unshielded | Ferrite | 2.5mm | 2mm | 0.9mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.038 25+ $0.036 50+ $0.034 100+ $0.032 250+ $0.030 More Pricing... | 2.7nH | 0.12ohm | 6GHz | 800mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 0.3nH | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Full Reel) Full Reel | 4000+ $0.056 8000+ $0.054 | 10µH | 600mohm | 50MHz | 300mA | - | 0603 [1608 Metric] | 0603 [1608 Metric] | MLZ Series | ± 20% | - | Shielded | Ferrite | 1.6mm | 0.8mm | 0.8mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.283 25+ $0.248 50+ $0.234 100+ $0.220 250+ $0.208 | 470nH | 0.039ohm | - | 3.1A | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MCOIL MC series | ± 20% | - | Shielded | Metal | 2mm | 1.25mm | 1mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.038 25+ $0.036 50+ $0.034 100+ $0.032 250+ $0.030 More Pricing... | 33nH | 0.58ohm | 1.6GHz | 350mA | - | 0402 [1005 Metric] | 0402 [1005 Metric] | LQG15HS_02 Series | ± 5% | - | Unshielded | Air | 1mm | 0.5mm | 0.5mm | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.223 10+ $0.193 25+ $0.171 50+ $0.167 100+ $0.163 More Pricing... | 0.82µH | 0.65ohm | 130MHz | 150mA | - | 0805 [2012 Metric] | 0805 [2012 Metric] | MLF Series | ± 5% | - | Shielded | Ferrite | 2mm | 1.25mm | 1.25mm | - | ||||||