Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0805CLH6R8STS
Newark Part No.
Full Reel51AK3083
Re-Reel51AK3082
Cut Tape51AK3082
Product RangePE-xxxxCLHxxxSTS SERIES
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0805CLH6R8STS
Newark Part No.
Full Reel51AK3083
Re-Reel51AK3082
Cut Tape51AK3082
Product RangePE-xxxxCLHxxxSTS SERIES
Technical Datasheet
Inductance6.8µH
DC Resistance Max0.375ohm
Self Resonant Frequency25MHz
DC Current Rating600mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangePE-xxxxCLHxxxSTS SERIES
Inductance Tolerance-
Inductor ConstructionMultilayer
Core Material-
Product Length2mm
Product Width1.2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
25MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
PE-xxxxCLHxxxSTS SERIES
Inductor Construction
Multilayer
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.375ohm
DC Current Rating
600mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
-
Core Material
-
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PE-0805CLH6R8STS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate