2. Passive Components
                                                                                                    3. Inductors
                                                                                                    4. RF Inductors
                                                                                                    5. Multilayer Inductors
                                                                                                    6. CE201210 Series Multilayer Inductors

                                                                                                    CE201210 Series Multilayer Inductors:

                                                                                                    15 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Inductance
                                                                                                    DC Resistance Max
                                                                                                    Self Resonant Frequency
                                                                                                    DC Current Rating
                                                                                                    Inductor Case / Package
                                                                                                    Inductor Case Style
                                                                                                    Product Range
                                                                                                    Inductance Tolerance
                                                                                                    Inductor Construction
                                                                                                    Core Material
                                                                                                    Product Length
                                                                                                    Product Width
                                                                                                    Product Height
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    CE201210-R47J
                                                                                                    BOURNS CE201210-R47J
                                                                                                    57AC0652

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 470NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.111
                                                                                                    10+
                                                                                                    $0.092
                                                                                                    25+
                                                                                                    $0.087
                                                                                                    50+
                                                                                                    $0.083
                                                                                                    100+
                                                                                                    $0.078
                                                                                                    More Pricing...
                                                                                                    470nH
                                                                                                    1.5ohm
                                                                                                    200MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1.25mm
                                                                                                    CE201210-R10J
                                                                                                    BOURNS CE201210-R10J
                                                                                                    57AC0648

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 100NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.116
                                                                                                    25+
                                                                                                    $0.109
                                                                                                    50+
                                                                                                    $0.099
                                                                                                    100+
                                                                                                    $0.088
                                                                                                    100nH
                                                                                                    0.9ohm
                                                                                                    600MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1mm
                                                                                                    CE201210-33NJ
                                                                                                    BOURNS CE201210-33NJ
                                                                                                    57AC0658

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 33NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.092
                                                                                                    25+
                                                                                                    $0.087
                                                                                                    50+
                                                                                                    $0.083
                                                                                                    100+
                                                                                                    $0.078
                                                                                                    250+
                                                                                                    $0.077
                                                                                                    More Pricing...
                                                                                                    33nH
                                                                                                    0.6ohm
                                                                                                    1.2GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-R33J
                                                                                                    BOURNS CE201210-R33J
                                                                                                    44AC1916

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 330 nH
                                                                                                    3. 1.4 ohm
                                                                                                    4. 250 MHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.113
                                                                                                    10+
                                                                                                    $0.110
                                                                                                    330nH
                                                                                                    1.4ohm
                                                                                                    250MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1mm
                                                                                                    CE201210-R22J
                                                                                                    BOURNS CE201210-R22J
                                                                                                    57AC0651

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 220NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.092
                                                                                                    25+
                                                                                                    $0.087
                                                                                                    50+
                                                                                                    $0.083
                                                                                                    100+
                                                                                                    $0.078
                                                                                                    250+
                                                                                                    $0.074
                                                                                                    More Pricing...
                                                                                                    220nH
                                                                                                    1.2ohm
                                                                                                    350MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1mm
                                                                                                    CE201210-22NJ
                                                                                                    BOURNS CE201210-22NJ
                                                                                                    57AC0656

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 22NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.092
                                                                                                    25+
                                                                                                    $0.087
                                                                                                    22nH
                                                                                                    0.5ohm
                                                                                                    1.4GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-4N7J
                                                                                                    BOURNS CE201210-4N7J
                                                                                                    57AC0659

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 4.7NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.092
                                                                                                    25+
                                                                                                    $0.087
                                                                                                    4.7nH
                                                                                                    0.2ohm
                                                                                                    3.5GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-10NJ
                                                                                                    BOURNS CE201210-10NJ
                                                                                                    57AC0654

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 10NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    4000+
                                                                                                    $0.055
                                                                                                    10nH
                                                                                                    0.3ohm
                                                                                                    2.1GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-15NJ
                                                                                                    BOURNS CE201210-15NJ
                                                                                                    57AC0655

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. INDUCTOR
                                                                                                    2. 15NH
                                                                                                    3. 0.3A
                                                                                                    4. 0805
                                                                                                    5. MULTILAYER
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    10+
                                                                                                    $0.077
                                                                                                    25+
                                                                                                    $0.076
                                                                                                    50+
                                                                                                    $0.070
                                                                                                    100+
                                                                                                    $0.063
                                                                                                    250+
                                                                                                    $0.060
                                                                                                    More Pricing...
                                                                                                    15nH
                                                                                                    0.4ohm
                                                                                                    1.6GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-10NJ
                                                                                                    BOURNS CE201210-10NJ
                                                                                                    44AC1917

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 10 nH
                                                                                                    3. 300 mohm
                                                                                                    4. 2.1 GHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.103
                                                                                                    25+
                                                                                                    $0.082
                                                                                                    10nH
                                                                                                    300mohm
                                                                                                    2.1GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-47NJ
                                                                                                    BOURNS CE201210-47NJ
                                                                                                    14P9652

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 47 nH
                                                                                                    3. 0.7 ohm
                                                                                                    4. 900 MHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.115
                                                                                                    25+
                                                                                                    $0.096
                                                                                                    50+
                                                                                                    $0.089
                                                                                                    100+
                                                                                                    $0.082
                                                                                                    250+
                                                                                                    $0.080
                                                                                                    More Pricing...
                                                                                                    47nH
                                                                                                    0.7ohm
                                                                                                    900MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-27NJ
                                                                                                    BOURNS CE201210-27NJ
                                                                                                    44AC1920

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 27 nH
                                                                                                    3. 0.55 ohm
                                                                                                    4. 1.3 GHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    2500+
                                                                                                    $0.104
                                                                                                    27nH
                                                                                                    0.55ohm
                                                                                                    1.3GHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-56NJ
                                                                                                    BOURNS CE201210-56NJ
                                                                                                    44AC1923

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 56 nH
                                                                                                    3. 0.75 ohm
                                                                                                    4. 800 MHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    1+
                                                                                                    $0.103
                                                                                                    56nH
                                                                                                    0.75ohm
                                                                                                    800MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-82NJ
                                                                                                    BOURNS CE201210-82NJ
                                                                                                    44AC1924

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 82 nH
                                                                                                    3. 900 mohm
                                                                                                    4. 600 MHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    25+
                                                                                                    $0.082
                                                                                                    82nH
                                                                                                    900mohm
                                                                                                    600MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    0.83mm
                                                                                                    CE201210-R22J.
                                                                                                    BOURNS CE201210-R22J.
                                                                                                    27AC1750

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    BOURNS
                                                                                                    1. Multilayer Inductor
                                                                                                    2. 220 nH
                                                                                                    3. 1.2 ohm
                                                                                                    4. 350 MHz
                                                                                                    5. 300 mA
                                                                                                    6. 0805 [2012 Metric]
                                                                                                    7. CE201210 Series
                                                                                                    Each (Supplied on Full Reel)
                                                                                                    Full Reel
                                                                                                    1+
                                                                                                    $0.104
                                                                                                    5000+
                                                                                                    $0.096
                                                                                                    10000+
                                                                                                    $0.084
                                                                                                    20000+
                                                                                                    $0.071
                                                                                                    30000+
                                                                                                    $0.058
                                                                                                    220nH
                                                                                                    1.2ohm
                                                                                                    350MHz
                                                                                                    300mA
                                                                                                    0805 [2012 Metric]
                                                                                                    0805 [2012 Metric]
                                                                                                    CE201210 Series
                                                                                                    ± 5%
                                                                                                    Unshielded
                                                                                                    Ceramic
                                                                                                    2mm
                                                                                                    1.25mm
                                                                                                    1mm
                                                                                                    ComparePrice forQuantity
                                                                                                    1-15 of 15 items
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
                                                                                                    Return a Product