0
0 Items$0.00

Multilayer Inductors :

4,433 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
High Frequency Inductor Case
Inductor Case / Package
Power Inductor Case
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.081
100+$0.076
250+$0.069
500+$0.067
More Pricing...
6.8µH
-
0.325ohm
-
550mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.053
100+$0.044
250+$0.040
500+$0.037
More Pricing...
47nH
-
900mohm
800MHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.079
100+$0.066
250+$0.061
500+$0.057
More Pricing...
10µH
-
300mohm
50MHz
500mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.137
25+$0.099
100+$0.094
250+$0.084
500+$0.079
More Pricing...
4.7µH
-
0.442ohm
-
400mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.091
100+$0.077
250+$0.073
500+$0.068
More Pricing...
10µH
-
1.05ohm
17MHz
250mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
84Y6343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.094
100+$0.080
250+$0.077
500+$0.072
More Pricing...
10µH
-
600mohm
50MHz
300mA
-
-
-
-
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
56AC1071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
25+$0.141
100+$0.119
250+$0.113
500+$0.106
More Pricing...
1µH
-
400mohm
87MHz
100mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.355
25+$0.298
100+$0.253
250+$0.252
500+$0.251
More Pricing...
470nH
-
0.039ohm
-
3.1A
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.145
25+$0.100
100+$0.084
250+$0.081
500+$0.076
More Pricing...
33nH
-
600mohm
1.7GHz
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.091
25+$0.071
100+$0.060
250+$0.056
500+$0.051
More Pricing...
33nH
-
2.6ohm
15MHz
190mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.254
25+$0.208
100+$0.172
250+$0.162
500+$0.153
More Pricing...
1µH
-
0.12ohm
60MHz
1.2A
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.245
25+$0.207
100+$0.174
250+$0.163
500+$0.151
More Pricing...
15nH
-
0.17ohm
3.4GHz
600mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.264
100+$0.222
250+$0.206
500+$0.190
More Pricing...
1µH
-
0.34ohm
-
800mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.308
25+$0.259
100+$0.219
250+$0.208
500+$0.196
More Pricing...
0.47µH
-
0.055ohm
-
2A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.348
25+$0.282
100+$0.237
250+$0.225
500+$0.213
More Pricing...
1µH
-
0.123ohm
-
1.3A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.308
25+$0.260
100+$0.219
250+$0.208
500+$0.196
More Pricing...
0.24µH
-
0.038ohm
-
2.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.317
25+$0.264
100+$0.222
250+$0.206
500+$0.190
More Pricing...
240nH
-
100mohm
-
1.5A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.162
100+$0.144
250+$0.090
500+$0.074
More Pricing...
10µH
-
0.35ohm
-
300mA
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.111
25+$0.091
100+$0.077
250+$0.073
500+$0.068
More Pricing...
10µH
-
300mohm
2.1GHz
300mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.070
100+$0.059
250+$0.056
500+$0.053
More Pricing...
3nH
-
0.2ohm
5.5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.274
25+$0.228
100+$0.193
250+$0.183
500+$0.173
More Pricing...
470nH
-
0.085ohm
-
1.6A
-
-
0603 [1608 Metric]
-
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.083
100+$0.071
250+$0.069
500+$0.068
More Pricing...
1µH
-
100mohm
120MHz
900mA
-
-
0805 [2012 Metric]
-
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
39T4603

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
20+$0.152
30+$0.130
50+$0.090
100+$0.069
More Pricing...
4.7µH
-
0.24ohm
-
300mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
L-07C Series
± 0.3nH
-
-
Ceramic
1mm
0.5mm
0.5mm
-
02M8730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.146
100+$0.123
250+$0.117
500+$0.110
More Pricing...
10µH
-
1ohm
28MHz
25mA
-
-
1206 [3216 Metric]
-
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.087
25+$0.070
100+$0.057
250+$0.054
500+$0.052
More Pricing...
3.3nH
-
0.2ohm
5GHz
800mA
-
-
0402 [1005 Metric]
-
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
1-25 of 4433 items
of 178 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK