0
0 Items$0.00

51nH Multilayer Inductors :

8 Products Found
Find a huge range of 51nH Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
20+$0.113
30+$0.106
50+$0.096
100+$0.086
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.277
20+$0.251
30+$0.225
50+$0.218
100+$0.210
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.073
20+$0.070
30+$0.067
50+$0.065
100+$0.063
More Pricing...
51nH
1.2ohm
1.1GHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
20+$0.131
30+$0.118
50+$0.115
100+$0.112
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.082
20+$0.078
30+$0.073
50+$0.071
100+$0.069
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
11AN1625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.189
20+$0.167
30+$0.148
50+$0.092
100+$0.076
More Pricing...
51nH
3.9ohm
1.2GHz
100mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
65AH7734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.089
20+$0.084
30+$0.078
50+$0.076
100+$0.074
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.333
20+$0.280
30+$0.258
50+$0.179
100+$0.150
More Pricing...
51nH
1.8ohm
1.3GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK