0
0 Items$0.00

40nH Multilayer Inductors :

6 Products Found
Find a huge range of 40nH Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 2.2µH, 4.7µH, 100nH & 2.7nH Multilayer Inductors from the worlds top manufacturers including: Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.229
30+$0.198
100+$0.171
250+$0.149
500+$0.141
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.119
30+$0.107
100+$0.087
250+$0.081
500+$0.075
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
30+$0.095
100+$0.076
250+$0.071
500+$0.066
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
30+$0.113
100+$0.091
250+$0.085
500+$0.079
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0844

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.245
30+$0.219
100+$0.181
250+$0.167
500+$0.153
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.079
100+$0.075
250+$0.066
500+$0.065
More Pricing...
40nH
1.5ohm
1.4GHz
190mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK