0
0 Items$0.00

Multilayer Inductors :

4,419 Products Found
Find a huge range of Multilayer Inductors at Newark Electronics. We stock a large selection of Multilayer Inductors, including new and most popular products from the world's top manufacturers including: TDK, Murata, Wurth Elektronik, Bourns & Abracon

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
69AH1407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.133
25+$0.097
100+$0.090
250+$0.083
500+$0.080
More Pricing...
6.8µH
0.325ohm
-
550mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
18C0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.051
100+$0.044
250+$0.041
500+$0.039
More Pricing...
47nH
900mohm
800MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
-
55Y3315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.107
25+$0.081
100+$0.068
250+$0.063
500+$0.059
More Pricing...
10µH
300mohm
50MHz
500mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
69AH1396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.129
25+$0.095
100+$0.090
250+$0.082
500+$0.079
More Pricing...
4.7µH
0.442ohm
-
400mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
46W4779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.090
100+$0.078
250+$0.077
500+$0.071
More Pricing...
10µH
1.05ohm
17MHz
250mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
-
45Y5436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.215
25+$0.181
100+$0.156
250+$0.136
500+$0.119
More Pricing...
2.2µH
0.1ohm
40MHz
-
-
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_G0 Series
± 20%
-
Unshielded
Ferrite
2.5mm
2mm
0.9mm
-
56AC1071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.144
100+$0.122
250+$0.116
500+$0.109
More Pricing...
1µH
400mohm
87MHz
100mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
40AH3387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
25+$0.305
100+$0.259
250+$0.253
500+$0.247
More Pricing...
470nH
0.039ohm
-
3.1A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
2mm
1.25mm
1mm
-
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.142
100+$0.119
250+$0.112
500+$0.106
More Pricing...
33nH
600mohm
1.7GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
-
Unshielded
Air
1.6mm
0.8mm
0.8mm
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.083
100+$0.071
250+$0.067
500+$0.062
More Pricing...
33nH
2.6ohm
15MHz
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
-
45Y5450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.254
25+$0.208
100+$0.172
250+$0.162
500+$0.153
More Pricing...
1µH
0.12ohm
60MHz
1.2A
-
1206 [3216 Metric]
1206 [3216 Metric]
LQM31PN_00 Series
± 20%
-
Unshielded
Ferrite
3.2mm
1.6mm
0.85mm
-
92AH4295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.292
25+$0.247
100+$0.209
250+$0.196
500+$0.182
More Pricing...
15nH
0.17ohm
3.4GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CW201212 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
1.2mm
-
95AJ6744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.271
100+$0.229
250+$0.217
500+$0.206
More Pricing...
1µH
0.34ohm
-
800mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
95AJ6746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.264
100+$0.224
250+$0.213
500+$0.201
More Pricing...
0.47µH
0.055ohm
-
2A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.244
100+$0.207
250+$0.197
500+$0.186
More Pricing...
1µH
0.123ohm
-
1.3A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
95AJ6745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.313
25+$0.265
100+$0.224
250+$0.213
500+$0.201
More Pricing...
0.24µH
0.038ohm
-
2.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC Series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
1mm
-
40AH3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.271
100+$0.229
250+$0.217
500+$0.206
More Pricing...
240nH
100mohm
-
1.5A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.65mm
-
39T4647

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
30+$0.162
100+$0.144
250+$0.090
500+$0.074
More Pricing...
10µH
0.35ohm
-
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
44AC1917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.107
100+$0.091
250+$0.086
500+$0.080
More Pricing...
10µH
300mohm
2.1GHz
300mA
-
0805 [2012 Metric]
0805 [2012 Metric]
CE201210 Series
± 5%
-
Unshielded
Ceramic
2mm
1.25mm
0.83mm
-
69AH1302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.083
100+$0.070
250+$0.067
500+$0.065
More Pricing...
3nH
0.2ohm
5.5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
40AH3383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
25+$0.271
100+$0.229
250+$0.217
500+$0.206
More Pricing...
470nH
0.085ohm
-
1.6A
-
0603 [1608 Metric]
0603 [1608 Metric]
MCOIL MC series
± 20%
-
Shielded
Metal
1.6mm
0.8mm
0.6mm
-
46W4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
25+$0.085
100+$0.073
250+$0.069
500+$0.066
More Pricing...
1µH
100mohm
120MHz
900mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
-
39T4652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
30+$0.153
100+$0.136
250+$0.084
500+$0.070
More Pricing...
2.7nH
150mohm
100MHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 0.3nH
-
-
Ceramic
1.6mm
0.8mm
0.8mm
-
02M8730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.167
25+$0.139
100+$0.118
250+$0.112
500+$0.106
More Pricing...
10µH
1ohm
28MHz
25mA
-
1206 [3216 Metric]
1206 [3216 Metric]
ILSB-1206 Series
± 10%
-
Shielded
Ferrite
3.2mm
1.6mm
1.1mm
-
69AH1304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.083
100+$0.066
250+$0.062
500+$0.061
More Pricing...
3.3nH
0.2ohm
5GHz
800mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 0.1nH
-
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
-
1-25 of 4419 items
of 177 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK