0
0 Items$0.00

2.7ohm Multilayer Inductors :

14 Products Found
Find a huge range of 2.7ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.119
100+$0.098
250+$0.091
500+$0.084
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.133
100+$0.108
250+$0.100
500+$0.093
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.133
100+$0.108
250+$0.100
500+$0.093
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.077
100+$0.073
250+$0.064
500+$0.063
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.171
100+$0.162
250+$0.143
500+$0.140
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.126
100+$0.119
250+$0.103
500+$0.102
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.329
100+$0.303
250+$0.209
500+$0.175
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.305
25+$0.246
100+$0.231
250+$0.180
500+$0.166
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
33P7476

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.142
10+$0.119
15+$0.114
25+$0.110
50+$0.105
More Pricing...
47µH
2.7ohm
11MHz
4mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
31Y2606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
25+$0.117
100+$0.109
250+$0.101
500+$0.094
More Pricing...
30nH
2.7ohm
1.9GHz
160mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
24AJ0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.081
100+$0.076
250+$0.067
500+$0.066
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.097
30+$0.091
50+$0.089
100+$0.086
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.103
20+$0.097
30+$0.093
50+$0.092
100+$0.091
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.391
20+$0.329
30+$0.303
50+$0.209
100+$0.175
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK