0
0 Items$0.00

2.1ohm Multilayer Inductors :

14 Products Found
Find a huge range of 2.1ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: MEC Marcom, Wurth Elektronik, Bourns, Kyocera Avx & TDK
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH1047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.064
50+
$0.059
100+
$0.054
250+
$0.050
More Pricing...
15nH
2.1ohm
2.7GHz
120mA
01005 [0402 Metric]
01005 [0402 Metric]
MHQ-PSA Series
± 3%
-
Ceramic
0.4mm
0.2mm
0.2mm
84AH7260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.196
50+
$0.122
100+
$0.100
250+
$0.085
More Pricing...
0.82µH
2.1ohm
85MHz
35mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11AN1556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.128
25+
$0.110
50+
$0.076
100+
$0.059
250+
$0.046
More Pricing...
33nH
2.1ohm
1.7GHz
120mA
0201 [0603 Metric]
-
CE0603G Series
± 5%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
67AK2993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.046
More Pricing...
4.7µH
2.1ohm
50MHz
15mA
0603 [1608 Metric]
-
AIML-0603 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11AN1686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.459
25+
$0.422
50+
$0.293
100+
$0.245
250+
$0.209
More Pricing...
330nH
2.1ohm
350MHz
200mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
28W2922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.735
25+
$0.660
50+
$0.601
100+
$0.532
250+
$0.473
More Pricing...
27nH
2.1ohm
3GHz
95mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLQ02 Series
± 3%
-
Ceramic, Non-Magnetic
1mm
0.58mm
0.35mm
55X3918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.206
25+
$0.196
50+
$0.186
100+
$0.162
250+
$0.156
More Pricing...
68nH
2.1ohm
750MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
83AH8618

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.089
100+
$0.083
250+
$0.081
More Pricing...
330nH
2.1ohm
350MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.066
50+
$0.063
100+
$0.059
330nH
2.1ohm
350MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9378

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.138
50+
$0.133
100+
$0.124
250+
$0.121
More Pricing...
330nH
2.1ohm
350MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
84AH7269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.221
25+
$0.196
50+
$0.122
100+
$0.100
250+
$0.085
More Pricing...
4.7µH
2.1ohm
33MHz
15mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.282
25+
$0.250
50+
$0.155
100+
$0.128
250+
$0.109
More Pricing...
12µH
2.1ohm
2MHz
3mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
89AH1016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.310
25+
$0.286
50+
$0.198
100+
$0.166
250+
$0.141
More Pricing...
33nH
2.1ohm
1.7GHz
50mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
84AH7267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.315
25+
$0.280
50+
$0.174
100+
$0.143
250+
$0.122
More Pricing...
22µH
2.1ohm
1MHz
1mA
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK