0.41ohm Multilayer Inductors:

10 Products Found
Find a huge range of 0.41ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Wurth Elektronik, TDK, MEC Marcom, Murata & Panasonic
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M2082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.030
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
62AJ9331

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.061
50+
$0.058
100+
$0.055
250+
$0.053
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1mm
0.5mm
0.5mm
83AH8572

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.041
50+
$0.039
100+
$0.037
250+
$0.036
More Pricing...
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.093
25+
$0.090
50+
$0.087
100+
$0.082
250+
$0.079
More Pricing...
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.032
50+
$0.031
100+
$0.029
12nH
0.41ohm
2.8GHz
300mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
83AH8546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.061
50+
$0.058
100+
$0.055
250+
$0.053
More Pricing...
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
50AJ4194

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.195
25+
$0.174
50+
$0.170
100+
$0.165
250+
$0.148
More Pricing...
0.39µH
0.41ohm
210MHz
50mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
89AH1023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.251
25+
$0.222
50+
$0.138
100+
$0.114
250+
$0.097
More Pricing...
7.5nH
0.41ohm
3.6GHz
240mA
0201 [0603 Metric]
0201 [0603 Metric]
HFCI-0603 Series
± 5%
Unshielded
Ceramic
0.6mm
0.3mm
0.33mm
62AK3601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.025
3.9nH
0.41ohm
7.7GHz
350mA
0201 [0603 Metric]
-
BSCQ Series
± 0.1nH
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
05X8497

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10nH
0.41ohm
2.8GHz
320mA
0402 [1005 Metric]
0402 [1005 Metric]
ELJ-RF Series
± 5%
-
Non-Magnetic
1mm
0.5mm
0.5mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK