0.07ohm Multilayer Inductors:

33 Products Found
Find a huge range of 0.07ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: Murata, Bourns, TDK, Abracon & TE Connectivity - Sigmainductors
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
76AH5375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.030
More Pricing...
1nH
0.07ohm
10GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
49AC3881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.030
More Pricing...
1.5nH
0.07ohm
6GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
65AH7709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.090
50+
$0.087
100+
$0.083
250+
$0.077
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
46W4787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.069
50+
$0.066
100+
$0.062
250+
$0.061
More Pricing...
100nH
0.07ohm
240MHz
1.15A
0805 [2012 Metric]
0805 [2012 Metric]
MLZ Series
± 20%
Shielded
Ferrite
2mm
1.25mm
0.85mm
51AC1799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.429
1nH
0.07ohm
-
2.6A
0806 [2016 Metric]
2mm x 1.6mm x 1mm
ASMPM Series
± 20%
Unshielded
Ceramic
2mm
1.6mm
1mm
24AJ0806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.172
25+
$0.152
50+
$0.148
100+
$0.144
250+
$0.128
More Pricing...
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.104
100+
$0.097
250+
$0.090
More Pricing...
1nH
0.07ohm
10GHz
1A
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 0.2nH
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
24AJ0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.172
25+
$0.152
50+
$0.148
100+
$0.144
250+
$0.128
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.113
50+
$0.107
100+
$0.101
250+
$0.090
More Pricing...
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.109
50+
$0.103
100+
$0.097
250+
$0.089
More Pricing...
2.7nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
MHQ-P Series
± 0.1nH
Unshielded
Ceramic, Non-Magnetic
1mm
0.6mm
0.5mm
36AJ3790

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.461
10+
$0.369
25+
$0.316
50+
$0.299
100+
$0.282
More Pricing...
0.24µH
0.07ohm
130MHz
2.7A
1008 [2520 Metric]
1008 [2520 Metric]
LQM2HPN_CH Series
± 20%
Shielded
Ferrite
2.5mm
2mm
0.5mm
24AJ0927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.069
50+
$0.068
100+
$0.066
250+
$0.058
More Pricing...
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.106
50+
$0.096
100+
$0.086
250+
$0.080
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.069
50+
$0.068
100+
$0.066
250+
$0.058
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.155
25+
$0.137
50+
$0.134
100+
$0.130
250+
$0.114
More Pricing...
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.112
50+
$0.101
100+
$0.090
250+
$0.084
More Pricing...
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.124
25+
$0.106
50+
$0.102
100+
$0.097
250+
$0.084
More Pricing...
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
76AH5376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.030
More Pricing...
1.2nH
0.07ohm
6GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 0.3nH
Unshielded
Air
1mm
0.5mm
0.5mm
24AJ0804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.172
25+
$0.152
50+
$0.148
100+
$0.144
250+
$0.128
More Pricing...
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.1nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.106
50+
$0.096
100+
$0.086
250+
$0.080
More Pricing...
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.069
50+
$0.068
100+
$0.066
250+
$0.058
More Pricing...
2.5nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.086
25+
$0.076
50+
$0.076
100+
$0.075
250+
$0.075
More Pricing...
2.6nH
0.07ohm
6.5GHz
900mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.3nH
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.123
25+
$0.112
50+
$0.101
100+
$0.090
250+
$0.084
More Pricing...
2.3nH
0.07ohm
7GHz
1A
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 0.2nH
Unshielded
Air
1mm
0.6mm
0.5mm
22AM1842

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.080
50+
$0.076
100+
$0.072
250+
$0.068
More Pricing...
1.2nH
0.07ohm
13GHz
800mA
01005 [0402 Metric]
-
AIMC-04UHQ Series
± 0.05nH
Shielded
Ceramic
0.4mm
0.2mm
0.3mm
11AN1513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.107
50+
$0.074
100+
$0.057
250+
$0.045
More Pricing...
0.3nH
0.07ohm
18GHz
850mA
0201 [0603 Metric]
-
CE0603G Series
± 0.1nH
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK