590mA Axial Leaded High Frequency Inductors:
2 Products FoundFind a huge range of 590mA Axial Leaded High Frequency Inductors at Newark Electronics. We stock a wide range of Axial Leaded High Frequency Inductors, such as 1.1A, 3A, 40mA & 130mA Axial Leaded High Frequency Inductors from the worlds top manufacturers including: Bourns Jw Miller
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency
Self Resonant Frequency Min
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1000+ $1.090 2500+ $0.973 | 8230 Series | 470nH | 590mA | 0.35ohm | ± 10% | 340MHz | 340MHz | ||||||
BOURNS JW MILLER | Each | 1000+ $0.677 2500+ $0.624 | 9230 Series | 470nH | 590mA | 0.35ohm | ± 10% | 340MHz | 340MHz | |||||