Inductors:

25,086 Products Found

Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil. We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications.  

Types of inductors:

 

  • Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokes
  • Air core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.
  • Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.
  • Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.
  • Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.

They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters. Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs. Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products. Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

 

How does an inductor work?

 

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still. Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

 

 

 

In what applications are inductors used?

 

 

 

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching

 

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
96Y9663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.305
10+
$0.283
25+
$0.261
50+
$0.241
100+
$0.221
More Pricing...
Total:$1.52
Min: 5 / Mult: 5
4.7µH
1.3A
Semishielded
1.05A
51AC8175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.778
Total:$3.89
Min: 5 / Mult: 5
Total:$77.80
Min: 100 / Mult: 5
12.5nH
4.3A
-
-
57AC6988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.244
25+
$0.224
50+
$0.156
100+
$0.131
250+
$0.112
More Pricing...
Total:$2.44
Min: 10 / Mult: 10
0.6nH
-
Unshielded
-
01AC2388

RoHS

Each (Supplied on Cut Tape)
1+
$1.330
10+
$1.140
25+
$1.120
50+
$1.040
Total:$1.33
Min: 1 / Mult: 1
Total:$11.40
Min: 10 / Mult: 1
2.2µH
8.1A
Shielded
10.8A
94Y3551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.508
10+
$0.425
25+
$0.403
50+
$0.382
100+
$0.360
Total:$0.51
Min: 1 / Mult: 1
33µH
1.8A
Semishielded
2.5A
57AC3507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.721
10+
$0.608
25+
$0.578
50+
$0.547
Total:$0.72
Min: 1 / Mult: 1
Total:$54.70
Min: 100 / Mult: 1
180µH
390mA
Shielded
230mA
42AC1217

RoHS

Date/Lot Code

Each
1+
$3.870
10+
$3.660
25+
$3.510
50+
$3.370
100+
$3.210
Total:$3.87
Min: 1 / Mult: 1
6.2µH
-
-
-
33AC1341

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.790
25+
$1.760
50+
$1.720
100+
$1.560
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
79nH
23A
-
-
74AC4194

RoHS

Date/Lot Code

Each
1+
$0.358
250+
$0.280
500+
$0.253
1000+
$0.232
5000+
$0.214
Total:$1.79
Min: 5 / Mult: 5
20µH
2.2A
Unshielded
-
96Y9689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.511
10+
$0.428
25+
$0.406
50+
$0.385
100+
$0.363
More Pricing...
Total:$0.51
Min: 1 / Mult: 1
Total:$36.30
Min: 100 / Mult: 1
10µH
3.2A
-
4.6A
65AC4105

RoHS

Each (Supplied on Cut Tape)
1+
$1.840
10+
$1.560
25+
$1.390
50+
$1.370
100+
$1.350
Total:$1.84
Min: 1 / Mult: 1
Total:$135.00
Min: 100 / Mult: 1
22µH
5A
Shielded
5.6A
49AC3885

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.030
More Pricing...
Total:$0.38
Min: 10 / Mult: 10
2.7nH
-
Unshielded
-
33AC1339

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.790
25+
$1.760
50+
$1.720
100+
$1.560
More Pricing...
Total:$1.83
Min: 1 / Mult: 1
23nH
30A
-
-
42AC0057

RoHS

Date/Lot Code

Each
1+
$4.140
10+
$3.730
25+
$3.310
50+
$3.160
100+
$3.010
More Pricing...
Total:$4.14
Min: 1 / Mult: 1
2.2µH
30A
Shielded
100A
50AC8097

RoHS

Each
1+
$1.930
10+
$1.850
25+
$1.820
50+
$1.790
100+
$1.650
More Pricing...
Total:$1.93
Min: 1 / Mult: 1
6.8µH
3A
Shielded
5.5A
62AC1080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.540
25+
$1.510
50+
$1.470
100+
$1.420
More Pricing...
Total:$1.58
Min: 1 / Mult: 1
330µH
660mA
Semishielded
900mA
97Y9160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.771
10+
$0.654
25+
$0.613
50+
$0.584
100+
$0.557
More Pricing...
Total:$3.86
Min: 5 / Mult: 5
15µH
-
Unshielded
-
90Y9903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.574
25+
$0.542
50+
$0.512
100+
$0.508
250+
$0.491
More Pricing...
Total:$5.74
Min: 10 / Mult: 10
3.3µH
5A
-
11.5A
38AC0787

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.144
4000+
$0.140
8000+
$0.140
12000+
$0.139
Total:$288.00
Min: 2000 / Mult: 2000
22µH
-
Unshielded
-
90Y9896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.690
25+
$0.615
50+
$0.601
100+
$0.586
250+
$0.550
More Pricing...
Total:$6.90
Min: 10 / Mult: 10
1.5µH
6.7A
-
12A
50AC8076

RoHS

Each
1+
$11.170
10+
$10.660
25+
$10.150
50+
$9.640
100+
$9.130
More Pricing...
Total:$11.17
Min: 1 / Mult: 1
47µH
12A
Shielded
13.5A
82AC4623

RoHS

Date/Lot Code

Each
1+
$15.560
10+
$14.590
25+
$14.040
50+
$13.480
100+
$12.480
More Pricing...
Total:$15.56
Min: 1 / Mult: 1
6.8µH
-
-
-
45AC5513

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.056
8000+
$0.054
Total:$224.00
Min: 4000 / Mult: 4000
10µH
-
Shielded
-
57AC7936

RoHS

Date/Lot Code

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.616
Total:$3.08
Min: 5 / Mult: 5
100µH
160mA
Unshielded
-
74AC1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.566
250+
$0.441
500+
$0.400
1000+
$0.366
5000+
$0.337
Total:$0.57
Min: 1 / Mult: 1
1µH
6.5A
Shielded
8A
376-400 of 25086 items
of 1004 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK